Weidmuller 1016200000 WPE Series Green/Yellow, 2.5mm², Single-Level, Screw Termination, ATEX, IECEx

Номер на артикул на RS: 202-186Марка: Weidmüller№ по каталога на производителя: 1016200000
brand-logo

Технически документи

Спецификации

Colour

Green/Yellow

Number of Levels

Single

American Wire Gauge

26 → 12AWG

Series

WPE

Termination Method

Screw

Cable CSA

2.5mm²

Voltage Rating

500 V

Current Rating

300A

Hazardous Area Certification

ATEX, IECEx

Standards Met

CSA, IEC 60947-7-2

Model Number

WPE 2.5N

Страна на произход

Romania

Детайли за продукта

Earth Terminals

Earth terminals or ground terminals are versatile because they can hold a diverse range of different wire sizes, meaning you have lots of practical options. Weidmuller earth blocks have a great range, giving you a choice of finding exactly the right product you need for your machine. They offer protective insulation so you can be confident that your product is safe and secure. The screw-mounted connection ensures that they are firmly clamped into position, so you don’t have to worry about loose wires.

Benefits

• Holds different wire sizes
• Protective insulation
• Screw mounted connection

Typical Applications

Designed to give you the best conductivity in applications such as control panels and rails.

Approvals

CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 31,64

€ 31,64 1 Bag of 10 (ex VAT)

Weidmuller 1016200000 WPE Series Green/Yellow, 2.5mm², Single-Level, Screw Termination, ATEX, IECEx

€ 31,64

€ 31,64 1 Bag of 10 (ex VAT)

Weidmuller 1016200000 WPE Series Green/Yellow, 2.5mm², Single-Level, Screw Termination, ATEX, IECEx
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Colour

Green/Yellow

Number of Levels

Single

American Wire Gauge

26 → 12AWG

Series

WPE

Termination Method

Screw

Cable CSA

2.5mm²

Voltage Rating

500 V

Current Rating

300A

Hazardous Area Certification

ATEX, IECEx

Standards Met

CSA, IEC 60947-7-2

Model Number

WPE 2.5N

Страна на произход

Romania

Детайли за продукта

Earth Terminals

Earth terminals or ground terminals are versatile because they can hold a diverse range of different wire sizes, meaning you have lots of practical options. Weidmuller earth blocks have a great range, giving you a choice of finding exactly the right product you need for your machine. They offer protective insulation so you can be confident that your product is safe and secure. The screw-mounted connection ensures that they are firmly clamped into position, so you don’t have to worry about loose wires.

Benefits

• Holds different wire sizes
• Protective insulation
• Screw mounted connection

Typical Applications

Designed to give you the best conductivity in applications such as control panels and rails.

Approvals

CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR

Може да се интересувате от