Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Weidmuller 2-Way WPE 2.5 Earth Terminal Block, 30 → 12 AWG Wire, Screw Down, Wemid Housing, ATEX

Номер на артикул на RS: 193-124Марка: Weidmüller№ по каталога на производителя: 1010000000
brand-logo

Технически документи

Спецификации

Earth Block Type

WPE 2.5

Wire Size

30 → 12 AWG

Colour

Green/Yellow

Number Of Ways

2

Termination Method

Screw Down

Housing Material

Wemid

Voltage Rating

800 V

Length

60mm

Width

5.1mm

Height

47mm

Maximum Operating Temperature

+120°C

Hazardous Area Certification

ATEX

Minimum Operating Temperature

-50°C

Страна на произход

Romania

Детайли за продукта

Earth Terminals

Earth terminals or ground terminals are versatile because they can hold a diverse range of different wire sizes, meaning you have lots of practical options. Weidmuller earth blocks have a great range, giving you a choice of finding exactly the right product you need for your machine. They offer protective insulation so you can be confident that your product is safe and secure. The screw-mounted connection ensures that they are firmly clamped into position, so you don’t have to worry about loose wires.

Benefits

• Holds different wire sizes
• Protective insulation
• Screw mounted connection

Typical Applications

Designed to give you the best conductivity in applications such as control panels and rails.

Approvals

CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR

Информацията за складовите наличности временно не е налична.

€ 14,93

€ 2,986 Each (In a Pack of 5) (ex VAT)

Weidmuller 2-Way WPE 2.5 Earth Terminal Block, 30 → 12 AWG Wire, Screw Down, Wemid Housing, ATEX

€ 14,93

€ 2,986 Each (In a Pack of 5) (ex VAT)

Weidmuller 2-Way WPE 2.5 Earth Terminal Block, 30 → 12 AWG Wire, Screw Down, Wemid Housing, ATEX
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Earth Block Type

WPE 2.5

Wire Size

30 → 12 AWG

Colour

Green/Yellow

Number Of Ways

2

Termination Method

Screw Down

Housing Material

Wemid

Voltage Rating

800 V

Length

60mm

Width

5.1mm

Height

47mm

Maximum Operating Temperature

+120°C

Hazardous Area Certification

ATEX

Minimum Operating Temperature

-50°C

Страна на произход

Romania

Детайли за продукта

Earth Terminals

Earth terminals or ground terminals are versatile because they can hold a diverse range of different wire sizes, meaning you have lots of practical options. Weidmuller earth blocks have a great range, giving you a choice of finding exactly the right product you need for your machine. They offer protective insulation so you can be confident that your product is safe and secure. The screw-mounted connection ensures that they are firmly clamped into position, so you don’t have to worry about loose wires.

Benefits

• Holds different wire sizes
• Protective insulation
• Screw mounted connection

Typical Applications

Designed to give you the best conductivity in applications such as control panels and rails.

Approvals

CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR