Технически документи
Спецификации
Brand
WeidmüllerColour
Brown
Number of Levels
Double
American Wire Gauge
26 → 12AWG
Series
DKT
Termination Method
Screw
Cable CSA
4mm²
Voltage Rating
400 V
Current Rating
10A
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+130°C
Страна на произход
Romania
Детайли за продукта
Isolating
Isolating terminals with either single disconnect (SAKR) or straight feedthrough and single disconnect (DKT4) which offers space saving opportunities. The SAKR type is available with either cheese head or socket screws.
Warning
Isolating terminals must only be used for isolating sections of a circuit for test purposes. They must never be used to switch devices on or off when power is applied
SAK Series
Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting
€ 25,29
€ 5,059 Each (In a Pack of 5) (ex VAT)
5
€ 25,29
€ 5,059 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
WeidmüllerColour
Brown
Number of Levels
Double
American Wire Gauge
26 → 12AWG
Series
DKT
Termination Method
Screw
Cable CSA
4mm²
Voltage Rating
400 V
Current Rating
10A
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+130°C
Страна на произход
Romania
Детайли за продукта
Isolating
Isolating terminals with either single disconnect (SAKR) or straight feedthrough and single disconnect (DKT4) which offers space saving opportunities. The SAKR type is available with either cheese head or socket screws.
Warning
Isolating terminals must only be used for isolating sections of a circuit for test purposes. They must never be used to switch devices on or off when power is applied
SAK Series
Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting