Технически документи
Спецификации
Brand
WeidmüllerNumber Of Ways
4
Current Rating
32A
Wire Size
22 → 12 AWG
Mounting Type
Screw
Fused
No
Voltage Rating
400 V
Series
BK
Colour
Yellow
Cable CSA
4mm²
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+130°C
Material
KrG
Страна на произход
Hungary
Детайли за продукта
BK Series Multipin Terminal Strips
BK series multipole terminal strils for direct mounting.
Rated cross-section: 4 mm²
Screw connection
Direct mounting
829-8747 - 4mm²; 2 Terminals; 4 Connections
829-6697 - 4mm²; 4 Terminals; 8 Connections
829-6678 - 4mm²; 6 Terminals; 12 Connections
829-8719 - 4mm²; 12 Terminals; 24 Connections
BK Series
€ 26,57
€ 2,657 Each (In a Pack of 10) (ex VAT)
10
€ 26,57
€ 2,657 Each (In a Pack of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
WeidmüllerNumber Of Ways
4
Current Rating
32A
Wire Size
22 → 12 AWG
Mounting Type
Screw
Fused
No
Voltage Rating
400 V
Series
BK
Colour
Yellow
Cable CSA
4mm²
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+130°C
Material
KrG
Страна на произход
Hungary
Детайли за продукта
BK Series Multipin Terminal Strips
BK series multipole terminal strils for direct mounting.
Rated cross-section: 4 mm²
Screw connection
Direct mounting
829-8747 - 4mm²; 2 Terminals; 4 Connections
829-6697 - 4mm²; 4 Terminals; 8 Connections
829-6678 - 4mm²; 6 Terminals; 12 Connections
829-8719 - 4mm²; 12 Terminals; 24 Connections