Weidmuller 0497560000 RSF 3 PA Series Beige, Yellow, 4mm², Single-Level, Feed Through Termination

Номер на артикул на RS: 232-623Марка: Weidmüller№ по каталога на производителя: 0497560000Distrelec Article No.: 30399999
brand-logo

Технически документи

Спецификации

Colour

Beige, Yellow

Number of Levels

Single

Series

RSF 3 PA

Voltage Rating

630 V

American Wire Gauge

26 → 12AWG

Termination Method

Feed Through

Cable CSA

4mm²

Current Rating

32A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+100°C

Standards Met

IEC 60947-7-1

Страна на произход

Romania

Детайли за продукта

RSF (Spring Loaded)

Spring loaded terminal accommodates two hook bladed crimp terminals located in the slot in the current bar behind the screw clamp. The second blade is on the underside of the clamp.

Features and Benefits

• Clamping yoke technology
• Screw connection

Approvals

CSA Certified, ESI

SAK Series

Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 14,43

€ 2,885 Each (In a Pack of 5) (ex VAT)

Weidmuller 0497560000 RSF 3 PA Series Beige, Yellow, 4mm², Single-Level, Feed Through Termination

€ 14,43

€ 2,885 Each (In a Pack of 5) (ex VAT)

Weidmuller 0497560000 RSF 3 PA Series Beige, Yellow, 4mm², Single-Level, Feed Through Termination

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Colour

Beige, Yellow

Number of Levels

Single

Series

RSF 3 PA

Voltage Rating

630 V

American Wire Gauge

26 → 12AWG

Termination Method

Feed Through

Cable CSA

4mm²

Current Rating

32A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+100°C

Standards Met

IEC 60947-7-1

Страна на произход

Romania

Детайли за продукта

RSF (Spring Loaded)

Spring loaded terminal accommodates two hook bladed crimp terminals located in the slot in the current bar behind the screw clamp. The second blade is on the underside of the clamp.

Features and Benefits

• Clamping yoke technology
• Screw connection

Approvals

CSA Certified, ESI

SAK Series

Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от