Технически документи
Спецификации
Brand
WeidmüllerColour
Beige
Number of Levels
Single
Voltage Rating
800 V
American Wire Gauge
26 → 10AWG
Series
SAK
Termination Method
Screw
Cable CSA
2.5mm²
Fused
Yes
Current Rating
41A
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+100°C
Hazardous Area Certification
ATEX, IECEx
Standards Met
CCC, CE, CSA, DNV, EAC, UKCA
Model Number
SAK 2.5/35
Страна на произход
Romania
Детайли за продукта
SAK TS35 Range
High quality, industry standard terminals designed for mounting on symmetrical TS35 (top-hat profile) DIN Rail. With high reliability and variety of designs, the SAK series from Weidmuller make planning easier and optimise safety. The terminals are manufactured from polyamide 6.6 with a working temperature of -50°C to +100°C, and meet the requirements of IEC 60947-1.
Features and Benefits
AP SAK End plates available in 4 sizes to suit 2.5 mm² to 35 mm² terminals
Partitions available in both beige (RS 755-3725) and blue (RS 718-0914, RS 718-0923, RS 718-0926)
Flammability class UL 94V-2
Clamping yoke technology
Approvals
CSA certified, UL listed, NEMKO, ATEX, and IECEx
SAK Series
Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting
€ 23,08
€ 23,08 1 Pack of 10 (ex VAT)
1
€ 23,08
€ 23,08 1 Pack of 10 (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
WeidmüllerColour
Beige
Number of Levels
Single
Voltage Rating
800 V
American Wire Gauge
26 → 10AWG
Series
SAK
Termination Method
Screw
Cable CSA
2.5mm²
Fused
Yes
Current Rating
41A
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+100°C
Hazardous Area Certification
ATEX, IECEx
Standards Met
CCC, CE, CSA, DNV, EAC, UKCA
Model Number
SAK 2.5/35
Страна на произход
Romania
Детайли за продукта
SAK TS35 Range
High quality, industry standard terminals designed for mounting on symmetrical TS35 (top-hat profile) DIN Rail. With high reliability and variety of designs, the SAK series from Weidmuller make planning easier and optimise safety. The terminals are manufactured from polyamide 6.6 with a working temperature of -50°C to +100°C, and meet the requirements of IEC 60947-1.
Features and Benefits
AP SAK End plates available in 4 sizes to suit 2.5 mm² to 35 mm² terminals
Partitions available in both beige (RS 755-3725) and blue (RS 718-0914, RS 718-0923, RS 718-0926)
Flammability class UL 94V-2
Clamping yoke technology
Approvals
CSA certified, UL listed, NEMKO, ATEX, and IECEx
SAK Series
Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting