Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Weidmuller 2-Way EK 16 Earth Terminal Block, 10 → 6 AWG Wire, Screw Down, Nylon Housing, ATEX

Номер на артикул на RS: 489-5240Марка: Weidmüller№ по каталога на производителя: 0374660000
brand-logo

Технически документи

Спецификации

Earth Block Type

EK 16

Wire Size

10 → 6 AWG

Colour

Green/Yellow

Number Of Ways

2

Termination Method

Screw Down

Housing Material

Nylon

Current Rating

80A

Voltage Rating

800 V

Length

50mm

Width

12mm

Height

57.5mm

Maximum Operating Temperature

+80°C

Hazardous Area Certification

ATEX

Minimum Operating Temperature

-50°C

Страна на произход

Romania

Детайли за продукта

Earth Terminals

These have same dimensions as the standard terminals. Terminals clamp mechanically and electrically to the G type (TS32) DIN rail.

Separation of electrical and mechanical function
Screw or tension clamp for mechanical function
Copper busbar for electrical function
Maintenance free, shock and vibration resistant, screw technology
Low voltage drop, gas tight contact point
High clamping point regardless of cross-section

Approvals

CSA certified, UL listed, VDE PTB, NEMKO, SEV, KEMA, DEMKO, SEMKO

SAK Series

Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 46,38

€ 9,276 Each (In a Pack of 5) (ex VAT)

Weidmuller 2-Way EK 16 Earth Terminal Block, 10 → 6 AWG Wire, Screw Down, Nylon Housing, ATEX

€ 46,38

€ 9,276 Each (In a Pack of 5) (ex VAT)

Weidmuller 2-Way EK 16 Earth Terminal Block, 10 → 6 AWG Wire, Screw Down, Nylon Housing, ATEX
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Earth Block Type

EK 16

Wire Size

10 → 6 AWG

Colour

Green/Yellow

Number Of Ways

2

Termination Method

Screw Down

Housing Material

Nylon

Current Rating

80A

Voltage Rating

800 V

Length

50mm

Width

12mm

Height

57.5mm

Maximum Operating Temperature

+80°C

Hazardous Area Certification

ATEX

Minimum Operating Temperature

-50°C

Страна на произход

Romania

Детайли за продукта

Earth Terminals

These have same dimensions as the standard terminals. Terminals clamp mechanically and electrically to the G type (TS32) DIN rail.

Separation of electrical and mechanical function
Screw or tension clamp for mechanical function
Copper busbar for electrical function
Maintenance free, shock and vibration resistant, screw technology
Low voltage drop, gas tight contact point
High clamping point regardless of cross-section

Approvals

CSA certified, UL listed, VDE PTB, NEMKO, SEV, KEMA, DEMKO, SEMKO

SAK Series

Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting

Може да се интересувате от