Weidmuller SAK Series Jumper Bar for Use with DIN Rail Terminal Blocks, 32A

Номер на артикул на RS: 475-432Марка: Weidmüller№ по каталога на производителя: 0368800000
brand-logo

Технически документи

Спецификации

Accessory Type

Jumper Bar

Series

SAK

For Use With

DIN Rail Terminal Blocks

Current Rating

32A

Mounting Type

Direct Mounting

Colour

Grey

Material

Copper Alloy

Pitch

6mm

Детайли за продукта

Standard Terminals, End Covers, and Jumper Bars

Standard or feed through rated at 750V . Terminals of the same type may be cross connected using the pre-assembled jumper bars for up to 10 poles (2.5mm-16mm terminals) and 2 poles (35mm terminals).,TSCH partitions fit jumper bar cut outs.

Approvals

CSA certified, UL listed, NEMKO, SEV, KEMA, DEMKO

SAK Series

Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting

Може да се интересувате от

€ 46,90

€ 46,90 1 Pack of 5 (ex VAT)

Weidmuller SAK Series Jumper Bar for Use with DIN Rail Terminal Blocks, 32A

€ 46,90

€ 46,90 1 Pack of 5 (ex VAT)

Weidmuller SAK Series Jumper Bar for Use with DIN Rail Terminal Blocks, 32A

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Accessory Type

Jumper Bar

Series

SAK

For Use With

DIN Rail Terminal Blocks

Current Rating

32A

Mounting Type

Direct Mounting

Colour

Grey

Material

Copper Alloy

Pitch

6mm

Детайли за продукта

Standard Terminals, End Covers, and Jumper Bars

Standard or feed through rated at 750V . Terminals of the same type may be cross connected using the pre-assembled jumper bars for up to 10 poles (2.5mm-16mm terminals) and 2 poles (35mm terminals).,TSCH partitions fit jumper bar cut outs.

Approvals

CSA certified, UL listed, NEMKO, SEV, KEMA, DEMKO

SAK Series

Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting

Може да се интересувате от