Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Weidmuller SAK Series End Cover for Use with SAK-Series Modular Terminals

Номер на артикул на RS: 829-8791Марка: Weidmüller№ по каталога на производителя: 0270460000
brand-logo

Технически документи

Спецификации

Accessory Type

End Cover

Series

SAK

For Use With

SAK-Series Modular Terminals

Mounting Type

Direct Mounting

Colour

Beige

Material

Polyamide

Страна на произход

Romania

Детайли за продукта

SAK Series End Plates

SAK Series

Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting

Информацията за складовите наличности временно не е налична.

€ 10,52

€ 1,052 Each (In a Pack of 10) (ex VAT)

Weidmuller SAK Series End Cover for Use with SAK-Series Modular Terminals

€ 10,52

€ 1,052 Each (In a Pack of 10) (ex VAT)

Weidmuller SAK Series End Cover for Use with SAK-Series Modular Terminals
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Accessory Type

End Cover

Series

SAK

For Use With

SAK-Series Modular Terminals

Mounting Type

Direct Mounting

Colour

Beige

Material

Polyamide

Страна на произход

Romania

Детайли за продукта

SAK Series End Plates

SAK Series

Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting