Weidmuller 0175960000 AK Series, 0.5 → 4mm²

Номер на артикул на RS: 489-5509Марка: Weidmuller№ по каталога на производителя: 0175960000
brand-logo

Технически документи

Спецификации

Series

AK

Cable CSA

0.5 → 4mm²

Voltage Rating

250 V

Current Rating

24A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+100°C

Страна на произход

China

Детайли за продукта

AKZ Miniature Series

Miniature terminals, designed for mounting on 15 mm symmetrical rail to BS 6273:1982 TS15. The range is ideally suited for use in terminal boxes or areas where space is at a premium.

Features and Benefits

• Moulded in polyamide 6.6 with tin plated brass contacts
• Suited to a temperature range of -50°C to +100°C

Warning

Isolating terminals must only be used for isolating sections of a circuit for test purposes. They must NOT be used to switch services on or off when power is applied.

Approvals

(1) CSA certified, (2) UL recognised

AKZ Miniature Series

Approvals

(1) CSA certified, (2) UL recognised

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Weidmuller 0175960000 AK Series, 0.5 → 4mm²

P.O.A.

Each (In a Pack of 10) (ex VAT)

Weidmuller 0175960000 AK Series, 0.5 → 4mm²
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Series

AK

Cable CSA

0.5 → 4mm²

Voltage Rating

250 V

Current Rating

24A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+100°C

Страна на произход

China

Детайли за продукта

AKZ Miniature Series

Miniature terminals, designed for mounting on 15 mm symmetrical rail to BS 6273:1982 TS15. The range is ideally suited for use in terminal boxes or areas where space is at a premium.

Features and Benefits

• Moulded in polyamide 6.6 with tin plated brass contacts
• Suited to a temperature range of -50°C to +100°C

Warning

Isolating terminals must only be used for isolating sections of a circuit for test purposes. They must NOT be used to switch services on or off when power is applied.

Approvals

(1) CSA certified, (2) UL recognised

AKZ Miniature Series

Approvals

(1) CSA certified, (2) UL recognised

Може да се интересувате от