Weidmuller SAK Series Jumper Bar for Use with DIN Rail Terminal Blocks

Номер на артикул на RS: 718-0982Марка: Weidmüller№ по каталога на производителя: 0123800000
brand-logo

Технически документи

Спецификации

Accessory Type

Jumper Bar

Series

SAK

For Use With

DIN Rail Terminal Blocks

Страна на произход

Germany

Детайли за продукта

SAK TS35 Range

High quality, industry standard terminals designed for mounting on symmetrical TS35 (top-hat profile) DIN Rail. With high reliability and variety of designs, the SAK series from Weidmuller make planning easier and optimise safety. The terminals are manufactured from polyamide 6.6 with a working temperature of -50°C to +100°C, and meet the requirements of IEC 60947-1.

Features and Benefits

• AP SAK End plates available in 4 sizes to suit 2.5 mm² to 35 mm² terminals
• Partitions available in both beige (RS 755-3725) and blue (RS 718-0914, RS 718-0923, RS 718-0926)
• Flammability class UL 94V-2
• Clamping yoke technology

Approvals

CSA certified, UL listed, NEMKO, ATEX, and IECEx

SAK Series

Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting

Информацията за складовите наличности временно не е налична.

€ 20,94

€ 2,094 Each (In a Pack of 10) (ex VAT)

Weidmuller SAK Series Jumper Bar for Use with DIN Rail Terminal Blocks

€ 20,94

€ 2,094 Each (In a Pack of 10) (ex VAT)

Weidmuller SAK Series Jumper Bar for Use with DIN Rail Terminal Blocks
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Accessory Type

Jumper Bar

Series

SAK

For Use With

DIN Rail Terminal Blocks

Страна на произход

Germany

Детайли за продукта

SAK TS35 Range

High quality, industry standard terminals designed for mounting on symmetrical TS35 (top-hat profile) DIN Rail. With high reliability and variety of designs, the SAK series from Weidmuller make planning easier and optimise safety. The terminals are manufactured from polyamide 6.6 with a working temperature of -50°C to +100°C, and meet the requirements of IEC 60947-1.

Features and Benefits

• AP SAK End plates available in 4 sizes to suit 2.5 mm² to 35 mm² terminals
• Partitions available in both beige (RS 755-3725) and blue (RS 718-0914, RS 718-0923, RS 718-0926)
• Flammability class UL 94V-2
• Clamping yoke technology

Approvals

CSA certified, UL listed, NEMKO, ATEX, and IECEx

SAK Series

Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting