WEG Electronic Timer, 300 V

Номер на артикул на RS: 122-0963Марка: WEG№ по каталога на производителя: TDC0-U300S-E04
brand-logo

Технически документи

Спецификации

Brand

WEG

Accessory Type

Electronic Timer

Timer Function

OFF Delay

Timer Range

30 → 300s

Voltage Rating

300 V

Size

56 x 52 x 9mm

Mounting Type

Snap On

Contact Configuration

SPST

Series

TDC0

Страна на произход

Brazil

Детайли за продукта

Off-Delay Timing Relays - TDC0 Series

Professional range of WEG electronic timing relays from the TDC0 series. The relays provide high performance, precision, repeatability and immunity against noises.

LED status Indication
Right-side fast mounting
Up to 30 minutes timing

Информацията за складовите наличности временно не е налична.

€ 72,10

€ 72,10 Всеки (ex VAT)

WEG Electronic Timer, 300 V

€ 72,10

€ 72,10 Всеки (ex VAT)

WEG Electronic Timer, 300 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

WEG

Accessory Type

Electronic Timer

Timer Function

OFF Delay

Timer Range

30 → 300s

Voltage Rating

300 V

Size

56 x 52 x 9mm

Mounting Type

Snap On

Contact Configuration

SPST

Series

TDC0

Страна на произход

Brazil

Детайли за продукта

Off-Delay Timing Relays - TDC0 Series

Professional range of WEG electronic timing relays from the TDC0 series. The relays provide high performance, precision, repeatability and immunity against noises.

LED status Indication
Right-side fast mounting
Up to 30 minutes timing