Технически документи
Спецификации
Brand
WEGAccessory Type
Surge Suppressor Block Diode
For Use With
CWB9 to CWB38 Contactors (DC Coil)
Voltage Rating
12 → 600 V dc
Mounting Type
Plug In
Series
DIB
Страна на произход
Brazil
Детайли за продукта
Surge Suppressor
Professional range of WEG surge suppressors. The suppressors are used with CWC, CWC025 and CWCA0 contactors.
Through Hole
WEG Contactors
€ 9,20
€ 9,20 Всеки (ex VAT)
1
€ 9,20
€ 9,20 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
WEGAccessory Type
Surge Suppressor Block Diode
For Use With
CWB9 to CWB38 Contactors (DC Coil)
Voltage Rating
12 → 600 V dc
Mounting Type
Plug In
Series
DIB
Страна на произход
Brazil
Детайли за продукта
Surge Suppressor
Professional range of WEG surge suppressors. The suppressors are used with CWC, CWC025 and CWCA0 contactors.
Through Hole