Технически документи
Спецификации
Brand
WEGCoil Voltage
24 V dc
Number of Poles
3
Contact Voltage Rating
690 V ac
Contact Current Rating
7 A
Series
CWCI0
Power Rating
3 kW
Function
Reversing
Normal State Configuration
3NO
Number Of Auxiliary Contacts
1
Terminal Type
Screw
Length
58mm
Width
90mm
Depth
59mm
Minimum Operating Temperature
-25°C
Pole and Throw Configuration
3PST
Maximum Operating Temperature
+55°C
Страна на произход
Brazil
Детайли за продукта
CWC Series
Professional range of WEG contactors from the CWC Series designed for switching of electric motors. The contactors are modular and compact but at the same time robust and highly reliable. Built and tested according to IEC/EN60947 and DIN VDE 0660. Direct mounting capabilities. The controllers include contactors and reversing contactors.
AC/DC Operated
Screw Terminals
DIN Rail or Panel Mount
Compact space saving design
Built in auxiliary contacts
WEG Contactors
€ 71,24
€ 71,24 Всеки (ex VAT)
1
€ 71,24
€ 71,24 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
WEGCoil Voltage
24 V dc
Number of Poles
3
Contact Voltage Rating
690 V ac
Contact Current Rating
7 A
Series
CWCI0
Power Rating
3 kW
Function
Reversing
Normal State Configuration
3NO
Number Of Auxiliary Contacts
1
Terminal Type
Screw
Length
58mm
Width
90mm
Depth
59mm
Minimum Operating Temperature
-25°C
Pole and Throw Configuration
3PST
Maximum Operating Temperature
+55°C
Страна на произход
Brazil
Детайли за продукта
CWC Series
Professional range of WEG contactors from the CWC Series designed for switching of electric motors. The contactors are modular and compact but at the same time robust and highly reliable. Built and tested according to IEC/EN60947 and DIN VDE 0660. Direct mounting capabilities. The controllers include contactors and reversing contactors.
AC/DC Operated
Screw Terminals
DIN Rail or Panel Mount
Compact space saving design
Built in auxiliary contacts