Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

WEG CWCA0 Overload Relay 2NO + 2NC, 10 A Contact Rating, 24 Vdc, 4P

Номер на артикул на RS: 122-0793Марка: WEG№ по каталога на производителя: CWCA0-22-00C03
brand-logo

Технически документи

Спецификации

Brand

WEG

Contact Current Rating

10 A

Pole Configuration

4P

Series

CWCA0

Mounting Style

DIN Rail Mount

Normal State Configuration

2NO + 2NC

Terminal Type

Screw

Number Of Auxiliary Contacts

4

Width

45mm

Depth

52mm

Length

58mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +55 °C

Contact Voltage Rating

690 V ac

Control Voltage

24 Vdc

Страна на произход

Brazil

Детайли за продукта

CWC Series

Professional range of WEG contactors from the CWC Series designed for switching of electric motors. The contactors are modular and compact but at the same time robust and highly reliable. Built and tested according to IEC/EN60947 and DIN VDE 0660. Direct mounting capabilities. The controllers include contactors and reversing contactors.

AC/DC Operated
Screw Terminals
DIN Rail or Panel Mount
Compact space saving design
Built in auxiliary contacts

WEG Contactors

Информацията за складовите наличности временно не е налична.

€ 33,55

€ 33,55 Всеки (ex VAT)

WEG CWCA0 Overload Relay 2NO + 2NC, 10 A Contact Rating, 24 Vdc, 4P

€ 33,55

€ 33,55 Всеки (ex VAT)

WEG CWCA0 Overload Relay 2NO + 2NC, 10 A Contact Rating, 24 Vdc, 4P
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

WEG

Contact Current Rating

10 A

Pole Configuration

4P

Series

CWCA0

Mounting Style

DIN Rail Mount

Normal State Configuration

2NO + 2NC

Terminal Type

Screw

Number Of Auxiliary Contacts

4

Width

45mm

Depth

52mm

Length

58mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +55 °C

Contact Voltage Rating

690 V ac

Control Voltage

24 Vdc

Страна на произход

Brazil

Детайли за продукта

CWC Series

Professional range of WEG contactors from the CWC Series designed for switching of electric motors. The contactors are modular and compact but at the same time robust and highly reliable. Built and tested according to IEC/EN60947 and DIN VDE 0660. Direct mounting capabilities. The controllers include contactors and reversing contactors.

AC/DC Operated
Screw Terminals
DIN Rail or Panel Mount
Compact space saving design
Built in auxiliary contacts

WEG Contactors