Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

WEG CWC Contactor, 230 V ac Coil, 3-Pole, 12 A, 5.5 kW, 3NO, 690 V ac

Номер на артикул на RS: 122-0799Марка: WEG№ по каталога на производителя: CWC012-10-30D24
brand-logo
Преглед на всички в Контактори

Технически документи

Спецификации

Brand

WEG

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

12 A

Series

CWC

Power Rating

5.5 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

58mm

Width

45mm

Depth

52mm

Pole and Throw Configuration

3PST

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Страна на произход

Brazil

Детайли за продукта

CWC Series

Professional range of WEG contactors from the CWC Series designed for switching of electric motors. The contactors are modular and compact but at the same time robust and highly reliable. Built and tested according to IEC/EN60947 and DIN VDE 0660. Direct mounting capabilities. The controllers include contactors and reversing contactors.

AC/DC Operated
Screw Terminals
DIN Rail or Panel Mount
Compact space saving design
Built in auxiliary contacts

WEG Contactors

Информацията за складовите наличности временно не е налична.

€ 34,45

€ 34,45 Всеки (ex VAT)

WEG CWC Contactor, 230 V ac Coil, 3-Pole, 12 A, 5.5 kW, 3NO, 690 V ac

€ 34,45

€ 34,45 Всеки (ex VAT)

WEG CWC Contactor, 230 V ac Coil, 3-Pole, 12 A, 5.5 kW, 3NO, 690 V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

WEG

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

12 A

Series

CWC

Power Rating

5.5 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

58mm

Width

45mm

Depth

52mm

Pole and Throw Configuration

3PST

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Страна на произход

Brazil

Детайли за продукта

CWC Series

Professional range of WEG contactors from the CWC Series designed for switching of electric motors. The contactors are modular and compact but at the same time robust and highly reliable. Built and tested according to IEC/EN60947 and DIN VDE 0660. Direct mounting capabilities. The controllers include contactors and reversing contactors.

AC/DC Operated
Screw Terminals
DIN Rail or Panel Mount
Compact space saving design
Built in auxiliary contacts

WEG Contactors