WEG Auxiliary Contact Block, 4 Contact, 1NC + 3NO, Front Mount BFC0

Номер на артикул на RS: 122-0936Марка: WEG№ по каталога на производителя: BFC0-31
brand-logo
Преглед на всички в Помощни контакти

Технически документи

Спецификации

Brand

WEG

Number of Contacts

4

Normal State Configuration

1NC + 3NO

Mounting Style

Front Mount

Series

BFC0

Contact Current Rating

10 A

Terminal Type

Screw

Pole and Throw Configuration

4PST

Contact Voltage Rating

690 V ac

Operating Temperature Range

-25 → +55 °C

Страна на произход

Brazil

Детайли за продукта

Front Auxiliary Contact Blocks - BFC Series

Professional range of WEG front-mounted auxiliary contact blocks from the BFC series. The blocks are for use with the CWCA series of contactors. Various combinations of auxiliary contacts are available.

WEG Contactors

€ 11,82

€ 11,82 Всеки (ex VAT)

WEG Auxiliary Contact Block, 4 Contact, 1NC + 3NO, Front Mount BFC0

€ 11,82

€ 11,82 Всеки (ex VAT)

WEG Auxiliary Contact Block, 4 Contact, 1NC + 3NO, Front Mount BFC0

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

WEG

Number of Contacts

4

Normal State Configuration

1NC + 3NO

Mounting Style

Front Mount

Series

BFC0

Contact Current Rating

10 A

Terminal Type

Screw

Pole and Throw Configuration

4PST

Contact Voltage Rating

690 V ac

Operating Temperature Range

-25 → +55 °C

Страна на произход

Brazil

Детайли за продукта

Front Auxiliary Contact Blocks - BFC Series

Professional range of WEG front-mounted auxiliary contact blocks from the BFC series. The blocks are for use with the CWCA series of contactors. Various combinations of auxiliary contacts are available.

WEG Contactors