Технически документи
Спецификации
Brand
WEGNumber of Contacts
4
Normal State Configuration
2NC + 2NO
Mounting Style
Front Mount
Series
BFC0
Contact Current Rating
10 A
Terminal Type
Screw
Pole and Throw Configuration
4PST
Contact Voltage Rating
690 V ac
Operating Temperature Range
-25 → +55 °C
Страна на произход
Brazil
Детайли за продукта
Front Auxiliary Contact Blocks - BFC Series
Professional range of WEG front-mounted auxiliary contact blocks from the BFC series. The blocks are for use with the CWCA series of contactors. Various combinations of auxiliary contacts are available.
WEG Contactors
€ 11,84
€ 11,84 Всеки (ex VAT)
1
€ 11,84
€ 11,84 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
WEGNumber of Contacts
4
Normal State Configuration
2NC + 2NO
Mounting Style
Front Mount
Series
BFC0
Contact Current Rating
10 A
Terminal Type
Screw
Pole and Throw Configuration
4PST
Contact Voltage Rating
690 V ac
Operating Temperature Range
-25 → +55 °C
Страна на произход
Brazil
Детайли за продукта
Front Auxiliary Contact Blocks - BFC Series
Professional range of WEG front-mounted auxiliary contact blocks from the BFC series. The blocks are for use with the CWCA series of contactors. Various combinations of auxiliary contacts are available.