Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

WEG Auxiliary Contact Block, 4 Contact, 2NC + 2NO, Front Mount BFB

Номер на артикул на RS: 122-1058Марка: WEG№ по каталога на производителя: BFB-22 EN
brand-logo
Преглед на всички в Помощни контакти

Технически документи

Спецификации

Brand

WEG

Number of Contacts

4

Normal State Configuration

2NC + 2NO

Mounting Style

Front Mount

Series

BFB

Contact Current Rating

10 A

Terminal Type

Screw

Pole and Throw Configuration

4PST

Contact Voltage Rating

690 V ac

Operating Temperature Range

-25 → +55 °C

Страна на произход

Brazil

Детайли за продукта

Front Auxiliary Contact Blocks - BFB Series

Professional range of WEG front-mounted auxiliary contact blocks from the BFB series. The blocks are for use with the CWB series of contactors. Various combinations of auxiliary contacts are available.

WEG Contactors

Информацията за складовите наличности временно не е налична.

€ 12,98

€ 12,98 Всеки (ex VAT)

WEG Auxiliary Contact Block, 4 Contact, 2NC + 2NO, Front Mount BFB

€ 12,98

€ 12,98 Всеки (ex VAT)

WEG Auxiliary Contact Block, 4 Contact, 2NC + 2NO, Front Mount BFB
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

WEG

Number of Contacts

4

Normal State Configuration

2NC + 2NO

Mounting Style

Front Mount

Series

BFB

Contact Current Rating

10 A

Terminal Type

Screw

Pole and Throw Configuration

4PST

Contact Voltage Rating

690 V ac

Operating Temperature Range

-25 → +55 °C

Страна на произход

Brazil

Детайли за продукта

Front Auxiliary Contact Blocks - BFB Series

Professional range of WEG front-mounted auxiliary contact blocks from the BFB series. The blocks are for use with the CWB series of contactors. Various combinations of auxiliary contacts are available.

WEG Contactors