WeEn Semiconductors Co., Ltd PHE13009,127 NPN Transistor, 12 A, 700 V, 3-Pin TO-220AB

Технически документи
Спецификации
Transistor Type
NPN
Maximum DC Collector Current
12 A
Maximum Collector Emitter Voltage
700 V
Package Type
TO-220AB
Mounting Type
Through Hole
Maximum Power Dissipation
80 W
Transistor Configuration
Single
Maximum Collector Base Voltage
700 V
Maximum Operating Frequency
60 Hz
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
10.3 x 4.5 x 15.8mm
Детайли за продукта
High Voltage Transistors, WeEn Semiconductors
Bipolar Transistors, WeEn Semiconductors
€ 31,85
€ 0,637 Each (In a Tube of 50) (ex VAT)
50
€ 31,85
€ 0,637 Each (In a Tube of 50) (ex VAT)
50
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Тръба |
---|---|---|
50 - 200 | € 0,637 | € 31,85 |
250 - 450 | € 0,603 | € 30,16 |
500 - 1200 | € 0,588 | € 29,40 |
1250 - 2450 | € 0,572 | € 28,58 |
2500+ | € 0,558 | € 27,88 |
Технически документи
Спецификации
Transistor Type
NPN
Maximum DC Collector Current
12 A
Maximum Collector Emitter Voltage
700 V
Package Type
TO-220AB
Mounting Type
Through Hole
Maximum Power Dissipation
80 W
Transistor Configuration
Single
Maximum Collector Base Voltage
700 V
Maximum Operating Frequency
60 Hz
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
10.3 x 4.5 x 15.8mm
Детайли за продукта