Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

WeEn Semiconductors Co., Ltd, BT152-600R, Thyristor, 650V 13A, 32mA 3-Pin, TO-220AB

Номер на артикул на RS: 262-488PМарка: WeEn Semiconductors Co., Ltd№ по каталога на производителя: BT152-600R
brand-logo
Преглед на всички в Тиристори

Технически документи

Спецификации

Rated Average On-State Current

13A

Thyristor Type

SCR

Package Type

TO-220AB

Repetitive Peak Reverse Voltage

650V

Surge Current Rating

220A

Mounting Type

Through Hole

Maximum Gate Trigger Current

32mA

Maximum Gate Trigger Voltage

1.5V

Maximum Holding Current

60mA

Pin Count

3

Dimensions

10.3 x 4.7 x 9.4mm

Repetitive Peak Forward Blocking Voltage

650V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Peak On-State Voltage

1.75V

Repetitive Peak Off-State Current

1mA

Страна на произход

China

Детайли за продукта

Phase Control Thyristors, WeEn Semiconductors

Thyristors - WeEn Semiconductors
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Planar passivated Silicon Controlled Rectifier (SCR) in a SOT78 plastic package intended for use in applications requiring high bidirectional blocking voltage capability, high surge current capability and high thermal cycling performance.

Thyristors - WeEn Semiconductors

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

WeEn Semiconductors Co., Ltd, BT152-600R, Thyristor, 650V 13A, 32mA 3-Pin, TO-220AB
Изберете тип опаковка

P.O.A.

WeEn Semiconductors Co., Ltd, BT152-600R, Thyristor, 650V 13A, 32mA 3-Pin, TO-220AB
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Rated Average On-State Current

13A

Thyristor Type

SCR

Package Type

TO-220AB

Repetitive Peak Reverse Voltage

650V

Surge Current Rating

220A

Mounting Type

Through Hole

Maximum Gate Trigger Current

32mA

Maximum Gate Trigger Voltage

1.5V

Maximum Holding Current

60mA

Pin Count

3

Dimensions

10.3 x 4.7 x 9.4mm

Repetitive Peak Forward Blocking Voltage

650V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Peak On-State Voltage

1.75V

Repetitive Peak Off-State Current

1mA

Страна на произход

China

Детайли за продукта

Phase Control Thyristors, WeEn Semiconductors

Thyristors - WeEn Semiconductors
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Planar passivated Silicon Controlled Rectifier (SCR) in a SOT78 plastic package intended for use in applications requiring high bidirectional blocking voltage capability, high surge current capability and high thermal cycling performance.

Thyristors - WeEn Semiconductors

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от