Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Watson Smith 1.75L/min NPT 1/4 Female EP Converter, 2psi to 120 psi, 1 → 10 V input

Номер на артикул на RS: 729-486Марка: Watson Smith№ по каталога на производителя: 540400R
brand-logo

Технически документи

Спецификации

Input Signal

1 → 10 V

Manufacturer Series

100X, 101X

Flow Rate

1.75L/min

Connection Size

NPT 1/4 Female

Connection Thread Standard

NPT

Maximum Operating Pressure

120 psi

Maximum Operating Temperature

+60°C

Connection Thread Size

1/4 in

Minimum Operating Pressure

2psi

Страна на произход

United Kingdom

Детайли за продукта

Standard Converters

These standard converters are reliable pneumatic fittings. This range has a 1/4 inch female port and includes mounting bracket and connector plug. There is minimal vibration from this converter and it also has the benefit of being sensitive to low pressures. Proportional converters have a glass reinforced nylon cover and nitrile diaphragms. This range of pneumatic pressure control proportional converters provide excellent pressure control providing oil free, dry air filtered to 5μm.

Integral volume booster gives flow rates up to 4·72 dm3/s, 10scfm
Response time typically 2 seconds (10-90%)
Low supply pressure sensitivity
1/4 inch female port connection
Supplied with DIN43650 connector plug

I/P & E/P Converters

I/P converters are electro-pneumatic instruments that will change pneumatic pressures in response to varying electrical current and voltage input signals. They have extensive application potential in both industrial and process systems, for control of cylinders, valves, valve positioners, relays, brakes and clutches. The converters can be mounted in control rooms or in the field, and have zero and span settings that are adjustable from the front face of the instrument. Failsafe converters are available which will cause the output pressure to fall to <15mbar (0.2 psig) in the event of power failure or loss of input signal.

Информацията за складовите наличности временно не е налична.

€ 1 078,77

€ 1 078,77 Всеки (ex VAT)

Watson Smith 1.75L/min NPT 1/4 Female EP Converter, 2psi to 120 psi, 1 → 10 V input

€ 1 078,77

€ 1 078,77 Всеки (ex VAT)

Watson Smith 1.75L/min NPT 1/4 Female EP Converter, 2psi to 120 psi, 1 → 10 V input
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Input Signal

1 → 10 V

Manufacturer Series

100X, 101X

Flow Rate

1.75L/min

Connection Size

NPT 1/4 Female

Connection Thread Standard

NPT

Maximum Operating Pressure

120 psi

Maximum Operating Temperature

+60°C

Connection Thread Size

1/4 in

Minimum Operating Pressure

2psi

Страна на произход

United Kingdom

Детайли за продукта

Standard Converters

These standard converters are reliable pneumatic fittings. This range has a 1/4 inch female port and includes mounting bracket and connector plug. There is minimal vibration from this converter and it also has the benefit of being sensitive to low pressures. Proportional converters have a glass reinforced nylon cover and nitrile diaphragms. This range of pneumatic pressure control proportional converters provide excellent pressure control providing oil free, dry air filtered to 5μm.

Integral volume booster gives flow rates up to 4·72 dm3/s, 10scfm
Response time typically 2 seconds (10-90%)
Low supply pressure sensitivity
1/4 inch female port connection
Supplied with DIN43650 connector plug

I/P & E/P Converters

I/P converters are electro-pneumatic instruments that will change pneumatic pressures in response to varying electrical current and voltage input signals. They have extensive application potential in both industrial and process systems, for control of cylinders, valves, valve positioners, relays, brakes and clutches. The converters can be mounted in control rooms or in the field, and have zero and span settings that are adjustable from the front face of the instrument. Failsafe converters are available which will cause the output pressure to fall to <15mbar (0.2 psig) in the event of power failure or loss of input signal.