Watson Smith 0.85L/min NPT 1/4 Female IP Converter, 3psi to 15 psi, 4-20mA input

Номер на артикул на RS: 729-470Марка: Watson Smith№ по каталога на производителя: 400100R
brand-logo

Технически документи

Спецификации

Input Signal

4-20mA

Manufacturer Series

100X, 101X

Flow Rate

0.85L/min

Connection Size

NPT 1/4 Female

Connection Thread Standard

NPT

Maximum Operating Pressure

15 psi

Maximum Operating Temperature

+85°C

Connection Thread Size

1/4 in

Minimum Operating Pressure

3psi

Minimum Operating Temperature

-40°C

Страна на произход

United Kingdom

Детайли за продукта

Standard Converters

These standard converters are reliable pneumatic fittings. This range has a 1/4 inch female port and includes mounting bracket and connector plug. There is minimal vibration from this converter and it also has the benefit of being sensitive to low pressures. Proportional converters have a glass reinforced nylon cover and nitrile diaphragms. This range of pneumatic pressure control proportional converters provide excellent pressure control providing oil free, dry air filtered to 5μm.

Integral volume booster gives flow rates up to 4·72 dm3/s, 10scfm
Response time typically 2 seconds (10-90%)
Low supply pressure sensitivity
1/4 inch female port connection
Supplied with DIN43650 connector plug

I/P & E/P Converters

I/P converters are electro-pneumatic instruments that will change pneumatic pressures in response to varying electrical current and voltage input signals. They have extensive application potential in both industrial and process systems, for control of cylinders, valves, valve positioners, relays, brakes and clutches. The converters can be mounted in control rooms or in the field, and have zero and span settings that are adjustable from the front face of the instrument. Failsafe converters are available which will cause the output pressure to fall to <15mbar (0.2 psig) in the event of power failure or loss of input signal.

Може да се интересувате от

€ 813,29

€ 813,29 Всеки (ex VAT)

Watson Smith 0.85L/min NPT 1/4 Female IP Converter, 3psi to 15 psi, 4-20mA input

€ 813,29

€ 813,29 Всеки (ex VAT)

Watson Smith 0.85L/min NPT 1/4 Female IP Converter, 3psi to 15 psi, 4-20mA input

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Input Signal

4-20mA

Manufacturer Series

100X, 101X

Flow Rate

0.85L/min

Connection Size

NPT 1/4 Female

Connection Thread Standard

NPT

Maximum Operating Pressure

15 psi

Maximum Operating Temperature

+85°C

Connection Thread Size

1/4 in

Minimum Operating Pressure

3psi

Minimum Operating Temperature

-40°C

Страна на произход

United Kingdom

Детайли за продукта

Standard Converters

These standard converters are reliable pneumatic fittings. This range has a 1/4 inch female port and includes mounting bracket and connector plug. There is minimal vibration from this converter and it also has the benefit of being sensitive to low pressures. Proportional converters have a glass reinforced nylon cover and nitrile diaphragms. This range of pneumatic pressure control proportional converters provide excellent pressure control providing oil free, dry air filtered to 5μm.

Integral volume booster gives flow rates up to 4·72 dm3/s, 10scfm
Response time typically 2 seconds (10-90%)
Low supply pressure sensitivity
1/4 inch female port connection
Supplied with DIN43650 connector plug

I/P & E/P Converters

I/P converters are electro-pneumatic instruments that will change pneumatic pressures in response to varying electrical current and voltage input signals. They have extensive application potential in both industrial and process systems, for control of cylinders, valves, valve positioners, relays, brakes and clutches. The converters can be mounted in control rooms or in the field, and have zero and span settings that are adjustable from the front face of the instrument. Failsafe converters are available which will cause the output pressure to fall to <15mbar (0.2 psig) in the event of power failure or loss of input signal.

Може да се интересувате от