Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Watson Smith NPT 1/4 Pneumatic Regulator - 0.14bar to 8bar, 1/4in

Номер на артикул на RS: 498-491Марка: Watson Smith№ по каталога на производителя: 10R0400R
brand-logo

Технически документи

Спецификации

Port Connection

NPT 1/4

Maximum Outlet Pressure

8bar

Minimum Outlet Pressure

0.14bar

Manufacturer Series

Manostat

Pressure Gauge Port Size

NPT 1/4

Port Connection Thread Size

1/4in

Pressure Gauge Port Thread Size

1/4in

Typical Flow Rate

300L/min

Integral Check Valve

Without Check Valve

Port Connection Thread Standard

NPT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Pressure Gauge Port Thread Standard

NPT

Страна на произход

United Kingdom

Детайли за продукта

Precision Manostat Series

Designed for critical pressure control applications
Precise regulation with disturbances in flow, supply pressure and temperature
Air requirements; dry, filtered to 25μm
0.3 mbar sensitivity; ±0.05% repeatability
Response time; <0.2s for 50% load change
Temperature range -20°C to +70°C
Reliable, durable
Excellent setting sensitivity
High relief capability

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 353,57

€ 353,57 Всеки (ex VAT)

Watson Smith NPT 1/4 Pneumatic Regulator - 0.14bar to 8bar, 1/4in

€ 353,57

€ 353,57 Всеки (ex VAT)

Watson Smith NPT 1/4 Pneumatic Regulator - 0.14bar to 8bar, 1/4in
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 353,57
5 - 9€ 342,97
10+€ 331,65
Може да се интересувате от

Технически документи

Спецификации

Port Connection

NPT 1/4

Maximum Outlet Pressure

8bar

Minimum Outlet Pressure

0.14bar

Manufacturer Series

Manostat

Pressure Gauge Port Size

NPT 1/4

Port Connection Thread Size

1/4in

Pressure Gauge Port Thread Size

1/4in

Typical Flow Rate

300L/min

Integral Check Valve

Without Check Valve

Port Connection Thread Standard

NPT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Pressure Gauge Port Thread Standard

NPT

Страна на произход

United Kingdom

Детайли за продукта

Precision Manostat Series

Designed for critical pressure control applications
Precise regulation with disturbances in flow, supply pressure and temperature
Air requirements; dry, filtered to 25μm
0.3 mbar sensitivity; ±0.05% repeatability
Response time; <0.2s for 50% load change
Temperature range -20°C to +70°C
Reliable, durable
Excellent setting sensitivity
High relief capability

Може да се интересувате от