Технически документи
Спецификации
Brand
WASPModel
WWS150i
Product Type
Barcode Scanner
Scanning Technology
CCD
Maximum Scan Distance
30cm
Wireless
Yes
Bluetooth
Yes
Maximum Scan Rate
200scans/s
Dimensions
102 x 42.5 x 21.5mm
Weight
70g
Depth
42.5mm
Height
21.5mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-10°C
Width
102mm
Страна на произход
China
€ 292,60
€ 292,60 Всеки (ex VAT)
1
€ 292,60
€ 292,60 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
WASPModel
WWS150i
Product Type
Barcode Scanner
Scanning Technology
CCD
Maximum Scan Distance
30cm
Wireless
Yes
Bluetooth
Yes
Maximum Scan Rate
200scans/s
Dimensions
102 x 42.5 x 21.5mm
Weight
70g
Depth
42.5mm
Height
21.5mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-10°C
Width
102mm
Страна на произход
China