Технически документи
Спецификации
Brand
WASPModel
WLS9600 Laser
Product Type
Barcode Scanner
Scanning Technology
Laser
Maximum Scan Distance
27in
Maximum Scan Rate
100scans/s
Dimensions
71 x 100 x 181mm
Weight
350g
Height
175mm
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
0°C
Width
71mm
Детайли за продукта
Wasp WLS9600 Laser Barcode Scanner
The Wasp WLS9600 laser barcode scanner makes it simple to add barcode data to spreadsheets, word processing documents or databases. Just connect the WLS9600 to your PC (USB, RS-232, PS2, IBM 46XX and Wand Emulation), and youre ready to begin scanning barcodes. The WLS9600 features a laser scan engine for rapid, error-free data entry. Easily read all common 1D barcodes, including damaged symbols or stacked RSS barcodes.
The WLS9600 offers aggressive reading performance, with over 100 scans per second, and a patented Green Spot technology for good-read feedback; making the scanner extremely easy to use. Fast scan rate and dynamic decoding capabilities ensure employees are able to scan items quickly and, as a result, spend less time keying in data
"Green Spot" scanning technology provides visual good-read feedback
Aggressive 100 scans per second decode rate
Excellent depth-of-field: over 47.9 cm / 19.0 in
Durable design is able to withstand multiple 6ft drops to concrete
Optional hands-free stand
Supports all common 1D barcodes, including RSS
Ideal For
High-volume 1D barcode scanning
Office and retail Point-of-sale
Healthcare
Shipping & receiving
Warehouse management
Education & government
Benefits
Save time and improve accuracy of data entry
Installs quickly and easily, plugging directly into your PC – no drivers required
Aggressive reading performance and a patented Green Spot technology ensure rapid scanning
Durable design limits downtime due to breakage
Lightweight, ergonomic form factor is comfortable to use for prolonged periods
Supplied with
WLS9600 Laser Barcode Scanner
6ft USB cable
Scanner programming guide
2-year warranty (Optional WaspProtect warranty available)
Free, unlimited tech support for life of product
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
WASPModel
WLS9600 Laser
Product Type
Barcode Scanner
Scanning Technology
Laser
Maximum Scan Distance
27in
Maximum Scan Rate
100scans/s
Dimensions
71 x 100 x 181mm
Weight
350g
Height
175mm
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
0°C
Width
71mm
Детайли за продукта
Wasp WLS9600 Laser Barcode Scanner
The Wasp WLS9600 laser barcode scanner makes it simple to add barcode data to spreadsheets, word processing documents or databases. Just connect the WLS9600 to your PC (USB, RS-232, PS2, IBM 46XX and Wand Emulation), and youre ready to begin scanning barcodes. The WLS9600 features a laser scan engine for rapid, error-free data entry. Easily read all common 1D barcodes, including damaged symbols or stacked RSS barcodes.
The WLS9600 offers aggressive reading performance, with over 100 scans per second, and a patented Green Spot technology for good-read feedback; making the scanner extremely easy to use. Fast scan rate and dynamic decoding capabilities ensure employees are able to scan items quickly and, as a result, spend less time keying in data
"Green Spot" scanning technology provides visual good-read feedback
Aggressive 100 scans per second decode rate
Excellent depth-of-field: over 47.9 cm / 19.0 in
Durable design is able to withstand multiple 6ft drops to concrete
Optional hands-free stand
Supports all common 1D barcodes, including RSS
Ideal For
High-volume 1D barcode scanning
Office and retail Point-of-sale
Healthcare
Shipping & receiving
Warehouse management
Education & government
Benefits
Save time and improve accuracy of data entry
Installs quickly and easily, plugging directly into your PC – no drivers required
Aggressive reading performance and a patented Green Spot technology ensure rapid scanning
Durable design limits downtime due to breakage
Lightweight, ergonomic form factor is comfortable to use for prolonged periods
Supplied with
WLS9600 Laser Barcode Scanner
6ft USB cable
Scanner programming guide
2-year warranty (Optional WaspProtect warranty available)
Free, unlimited tech support for life of product