Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

WASP Wireless Laser Barcode Scanner

Номер на артикул на RS: 698-7972Марка: WASP№ по каталога на производителя: 633808503109
brand-logo

Технически документи

Спецификации

Brand

WASP

Model

WWS850 Freedom

Product Type

Barcode Scanner

Scanning Technology

Laser

Maximum Scan Distance

25in

Wireless

Yes

Bluetooth

Yes

Maximum Scan Rate

100scans/s

Dimensions

73 x 150 x 91mm

Weight

1kg

Height

90mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Width

73mm

Страна на произход

United States

Детайли за продукта

WWS850 Freedom Wireless Barcode Scanner Kit

The Wasp WWS850 Freedom Wireless Barcode Scanner Kit is a veritable workhorse that gives you the freedom to roam while staying connected via Bluetooth™. The WWS850 Freedom Wireless Barcode Scanner allows you to move your scanner to the inventory instead of moving your inventory to your scanner. Ideal for warehouse, factory floor, field service, and retail environments

Data transfer distance of up to 160 line-of-site feet from the base
Transmits data via Bluetooth communication
USB Interface
Out-of-range alarm
Batch Memory Mode allows out-of-range items to be scanned and automatically transferred to base when in-range communication is established
Aggressive read rates
Durable design is rugged enough for light industrial environments
Scanner connects directly with a Bluetooth adapter using HID or Serial Bluetooth
Supports preamble and postamble characters
1in. to 25in. scan range
Reads the most popular barcode symbologies including

System Requirements:

Windows 9x, 2000, ME, XP or NT

Supplied with

Bluetooth wireless barcode scanner, Bluetooth radio/recharge base, and cable for the base

Може да се интересувате от
WASP Wireless Imager 2D Scanning Barcode Scanner
€ 937,74Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

WASP Wireless Laser Barcode Scanner

P.O.A.

WASP Wireless Laser Barcode Scanner
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
WASP Wireless Imager 2D Scanning Barcode Scanner
€ 937,74Всеки (ex VAT)

Технически документи

Спецификации

Brand

WASP

Model

WWS850 Freedom

Product Type

Barcode Scanner

Scanning Technology

Laser

Maximum Scan Distance

25in

Wireless

Yes

Bluetooth

Yes

Maximum Scan Rate

100scans/s

Dimensions

73 x 150 x 91mm

Weight

1kg

Height

90mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Width

73mm

Страна на произход

United States

Детайли за продукта

WWS850 Freedom Wireless Barcode Scanner Kit

The Wasp WWS850 Freedom Wireless Barcode Scanner Kit is a veritable workhorse that gives you the freedom to roam while staying connected via Bluetooth™. The WWS850 Freedom Wireless Barcode Scanner allows you to move your scanner to the inventory instead of moving your inventory to your scanner. Ideal for warehouse, factory floor, field service, and retail environments

Data transfer distance of up to 160 line-of-site feet from the base
Transmits data via Bluetooth communication
USB Interface
Out-of-range alarm
Batch Memory Mode allows out-of-range items to be scanned and automatically transferred to base when in-range communication is established
Aggressive read rates
Durable design is rugged enough for light industrial environments
Scanner connects directly with a Bluetooth adapter using HID or Serial Bluetooth
Supports preamble and postamble characters
1in. to 25in. scan range
Reads the most popular barcode symbologies including

System Requirements:

Windows 9x, 2000, ME, XP or NT

Supplied with

Bluetooth wireless barcode scanner, Bluetooth radio/recharge base, and cable for the base

Може да се интересувате от
WASP Wireless Imager 2D Scanning Barcode Scanner
€ 937,74Всеки (ex VAT)