Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

WASP CCD Barcode Scanner

Номер на артикул на RS: 793-2862Марка: WASP№ по каталога на производителя: 633808502782
brand-logo

Технически документи

Спецификации

Brand

WASP

Model

WWR2905 Pen

Product Type

Barcode Scanner

Scanning Technology

CCD

Maximum Scan Distance

0in

Maximum Scan Rate

100scans/s

Dimensions

150 x 29.6 x 22mm

Weight

500g

Height

175mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Width

150mm

Детайли за продукта

Wasp WWR 2905 Pen Scanner with USB Cable

Whether you need quick access to data from an invoice, membership card, or any bar coded material, the Wasp WWR2905 is the perfect tool for repetitive data entry. The WWR 2905 Pen-Style scanner is a reliable, cost-effective way to read bar codes. Scanned data appears on your screen as if you typed it from your keyboard. Scan into any DOS or Windows application, it takes just minutes to set up. Increase your productivity and reduce costly data entry errors with the easy to use WWR2905 Pen scanner

Pen style design with soft grip for comfort
Less fatigue for repetitive jobs
Light weight
Economical
Compact
Durable
Superior optics
Desktop design, requires minimal space
Manufactured from high quality ABS plastic
Aggressive first time scan rates
Easily connect USB with the WWR 2905

Информацията за складовите наличности временно не е налична.

€ 163,36

€ 163,36 Всеки (ex VAT)

WASP CCD Barcode Scanner

€ 163,36

€ 163,36 Всеки (ex VAT)

WASP CCD Barcode Scanner
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

WASP

Model

WWR2905 Pen

Product Type

Barcode Scanner

Scanning Technology

CCD

Maximum Scan Distance

0in

Maximum Scan Rate

100scans/s

Dimensions

150 x 29.6 x 22mm

Weight

500g

Height

175mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Width

150mm

Детайли за продукта

Wasp WWR 2905 Pen Scanner with USB Cable

Whether you need quick access to data from an invoice, membership card, or any bar coded material, the Wasp WWR2905 is the perfect tool for repetitive data entry. The WWR 2905 Pen-Style scanner is a reliable, cost-effective way to read bar codes. Scanned data appears on your screen as if you typed it from your keyboard. Scan into any DOS or Windows application, it takes just minutes to set up. Increase your productivity and reduce costly data entry errors with the easy to use WWR2905 Pen scanner

Pen style design with soft grip for comfort
Less fatigue for repetitive jobs
Light weight
Economical
Compact
Durable
Superior optics
Desktop design, requires minimal space
Manufactured from high quality ABS plastic
Aggressive first time scan rates
Easily connect USB with the WWR 2905