WASP Barcode Label

Номер на артикул на RS: 698-8022Марка: WASP№ по каталога на производителя: 633808402501
brand-logo
Преглед на всички в Barcode Scanner Accessories

Технически документи

Спецификации

Brand

WASP

Accessory Type

Barcode Label

For Use With

WPL305 Label Printer

Страна на произход

United States

Детайли за продукта

WPL305 Desktop Barcode Printer

The Wasp WPL305 is a compact, powerful desktop barcode printer designed to meet your light- to medium-duty barcode printing requirements. The WPL305 offers both direct thermal and thermal transfer printing in one printer.,The Wasp WPL305 print labels of all types, including shipping labels, stock labels, asset tags, medical labels, and location labels.,WPL305 thermal printers are CE, FCC, TUV, & UL certified.

Thermal Transfer or Direct Thermal printing
4.25in. print width
203 dpi print resolution
5 inches per second print speed
2 Megabytes DRAM standard, 1 Megabyte Flash
Drivers for WPL, ZPL, EPL included
Supports 5in. outside diameter media roll
Compact design
Easy media supplies loading
See-through media window
Parallel, RS232 serial, & USB connections standard
Supports nearly all Windows applications

System Requirements:

Windows 9x, 2000, ME, XP or NT
USB, Parallel and RS232 serial connection

Wasp Printers

Информацията за складовите наличности временно не е налична.

€ 52,20

€ 13,05 Each (In a Pack of 4) (ex VAT)

WASP Barcode Label

€ 52,20

€ 13,05 Each (In a Pack of 4) (ex VAT)

WASP Barcode Label
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

WASP

Accessory Type

Barcode Label

For Use With

WPL305 Label Printer

Страна на произход

United States

Детайли за продукта

WPL305 Desktop Barcode Printer

The Wasp WPL305 is a compact, powerful desktop barcode printer designed to meet your light- to medium-duty barcode printing requirements. The WPL305 offers both direct thermal and thermal transfer printing in one printer.,The Wasp WPL305 print labels of all types, including shipping labels, stock labels, asset tags, medical labels, and location labels.,WPL305 thermal printers are CE, FCC, TUV, & UL certified.

Thermal Transfer or Direct Thermal printing
4.25in. print width
203 dpi print resolution
5 inches per second print speed
2 Megabytes DRAM standard, 1 Megabyte Flash
Drivers for WPL, ZPL, EPL included
Supports 5in. outside diameter media roll
Compact design
Easy media supplies loading
See-through media window
Parallel, RS232 serial, & USB connections standard
Supports nearly all Windows applications

System Requirements:

Windows 9x, 2000, ME, XP or NT
USB, Parallel and RS232 serial connection

Wasp Printers