Технически документи
Спецификации
Brand
WASPTechnology
FFF
Build Volume
200 (Dia.) x 400 (Height)mm
Model
Delta Turbo 2040
Multi Material Printing
Yes
Dimensions L x W x H
490 x 440 x 870mm
Layer Resolution
0.05 → 0.25mm
Filament Diameter
1.75mm
Connectivity
ARM 32bit, LCD, LED, SD, USB
Minimum Layer Height
0.05mm
Weight
20kg
Страна на произход
Italy
Детайли за продукта
WASP DeltaWASP 2040 Turbo 3D Printer
The DeltaWASP 2040 Turbo is the ideal 3D printer for educational, professional and engineering and design environments.
Professional and compact the 3D printer can create objects up to 40 cm in height, with a closed room and heated plate. Hot pad, controlled temperature ambience and amortised bowden guarantee a controlled shrink of the material and better results in the final print.
Features and Benefits
Rapid, precise and reliable
Resurrection System
Suspended Bowden
Filament Driver for rubber
Changeable nozzle
Hot chamber
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
WASPTechnology
FFF
Build Volume
200 (Dia.) x 400 (Height)mm
Model
Delta Turbo 2040
Multi Material Printing
Yes
Dimensions L x W x H
490 x 440 x 870mm
Layer Resolution
0.05 → 0.25mm
Filament Diameter
1.75mm
Connectivity
ARM 32bit, LCD, LED, SD, USB
Minimum Layer Height
0.05mm
Weight
20kg
Страна на произход
Italy
Детайли за продукта
WASP DeltaWASP 2040 Turbo 3D Printer
The DeltaWASP 2040 Turbo is the ideal 3D printer for educational, professional and engineering and design environments.
Professional and compact the 3D printer can create objects up to 40 cm in height, with a closed room and heated plate. Hot pad, controlled temperature ambience and amortised bowden guarantee a controlled shrink of the material and better results in the final print.
Features and Benefits
Rapid, precise and reliable
Resurrection System
Suspended Bowden
Filament Driver for rubber
Changeable nozzle
Hot chamber
