WARNER ELECTRIC EUROPE Electromagnetic Clutch Shaft 1.7Nm, M.0112.2311

Технически документи
Спецификации
Torque Rating
1.7Nm
Mounting
Shaft
Bore Diameter
8mm
Supply Voltage
24V dc
Страна на произход
United States
Детайли за продукта
Clutch - Shaft Mount Series SL
Compact design 24Vdc electromagnetic clutches available with either shaft or coupling mounting. The armature hub assembly is mounted to the same shaft as the rotor assembly and the field assembly is mounted on the shaft and retained by a loose fitting pin or bracket through the anti-rotation tab.
Shaft mounting design allows two parallel shafts to be coupled and the armature hub can accommodate a pulley, gear, sprocket etc. to transmit torque to the second shaft.
Coupling mounting types allow end-to-end shafts to be connected
€ 230,22
€ 230,22 Всеки (ex VAT)
1
€ 230,22
€ 230,22 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 230,22 |
5+ | € 223,09 |
Технически документи
Спецификации
Torque Rating
1.7Nm
Mounting
Shaft
Bore Diameter
8mm
Supply Voltage
24V dc
Страна на произход
United States
Детайли за продукта
Clutch - Shaft Mount Series SL
Compact design 24Vdc electromagnetic clutches available with either shaft or coupling mounting. The armature hub assembly is mounted to the same shaft as the rotor assembly and the field assembly is mounted on the shaft and retained by a loose fitting pin or bracket through the anti-rotation tab.
Shaft mounting design allows two parallel shafts to be coupled and the armature hub can accommodate a pulley, gear, sprocket etc. to transmit torque to the second shaft.
Coupling mounting types allow end-to-end shafts to be connected