Walsin Technology Corporation 100nF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD
Технически документи
Спецификации
Capacitance
100nF
Voltage
10V dc
Package/Case
0201 (0603M)
Mounting Type
Surface Mount
Dielectric
X5R
Tolerance
±10%
Length
0.6mm
Depth
0.3mm
Height
0.3mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
Suppression Class
Class II
Страна на произход
Japan
€ 0,81
€ 0,008 Each (In a Bag of 100) (ex VAT)
100
€ 0,81
€ 0,008 Each (In a Bag of 100) (ex VAT)
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Capacitance
100nF
Voltage
10V dc
Package/Case
0201 (0603M)
Mounting Type
Surface Mount
Dielectric
X5R
Tolerance
±10%
Length
0.6mm
Depth
0.3mm
Height
0.3mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
Suppression Class
Class II
Страна на произход
Japan