Walsall Transformers 20V ac 2 Output Through Hole PCB Transformer, 12VA

Номер на артикул на RS: 805-697Марка: Walsall Transformers№ по каталога на производителя: WT1283

Технически документи

Спецификации

Secondary Voltage Rating

20V ac

Power Rating

12VA

Primary Voltage Rating

230V ac

Number of Outputs

2

Length

54mm

Width

41mm

Depth

45mm

Dimensions

54 x 41 x 45mm

Mounting Type

Through Hole

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Walsall Transformers 20V ac 2 Output Through Hole PCB Transformer, 12VA

P.O.A.

Walsall Transformers 20V ac 2 Output Through Hole PCB Transformer, 12VA
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Secondary Voltage Rating

20V ac

Power Rating

12VA

Primary Voltage Rating

230V ac

Number of Outputs

2

Length

54mm

Width

41mm

Depth

45mm

Dimensions

54 x 41 x 45mm

Mounting Type

Through Hole

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от