Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Walsall Transformers 6VA 2 Output Chassis Mounting Transformer, 12V ac

Номер на артикул на RS: 804-896Марка: Walsall Transformers№ по каталога на производителя: WT1203

Технически документи

Спецификации

Primary Voltage Rating

230V ac

Secondary Voltage Rating

12V ac

Power Rating

6VA

Number of Outputs

2

Mounting Type

Chassis

Length

45mm

Width

37mm

Depth

40mm

Dimensions

45 x 37 x 40mm

Детайли за продукта

Chassis Mount, Clamp Construction, 230Vac, 6V to 50V

Chassis mounting low voltage mains transformers with a single 230Va.c. 50/60Hz primary winding. The two independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.

Double section bobbin construction
Fully shrouded bobbins
Full varnish impregnation
Two hole fixing wrap-over clamps
Solder tag terminations
Optional terminal shrouds
100% electrical and flash tested
Tested in accordance with BS3535 and EN 60 742

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Walsall Transformers 6VA 2 Output Chassis Mounting Transformer, 12V ac

P.O.A.

Walsall Transformers 6VA 2 Output Chassis Mounting Transformer, 12V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Primary Voltage Rating

230V ac

Secondary Voltage Rating

12V ac

Power Rating

6VA

Number of Outputs

2

Mounting Type

Chassis

Length

45mm

Width

37mm

Depth

40mm

Dimensions

45 x 37 x 40mm

Детайли за продукта

Chassis Mount, Clamp Construction, 230Vac, 6V to 50V

Chassis mounting low voltage mains transformers with a single 230Va.c. 50/60Hz primary winding. The two independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.

Double section bobbin construction
Fully shrouded bobbins
Full varnish impregnation
Two hole fixing wrap-over clamps
Solder tag terminations
Optional terminal shrouds
100% electrical and flash tested
Tested in accordance with BS3535 and EN 60 742

Може да се интересувате от