Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Waldmann Tube Lamp Light Bracket for Fluorescent Lamps

Номер на артикул на RS: 321-6719Марка: Waldmann№ по каталога на производителя: SK0995019-00010284Distrelec Article No.: 30409933
brand-logo

Технически документи

Спецификации

Mount Type

Bracket

Supported Lamp Type

Fluorescent

Supported Lamp Shape

Tube

Fixing Centres

20mm

Distrelec Product Id

30409933

Страна на произход

Germany

Детайли за продукта

Acrylic Tube Light

Internal high frequency control gear eliminates flicker and reduces operating temperatures
70mm dia. acrylic tube, 5mm thick, provides good impact protection and UV stability
Glass fibre reinforced polyamide
End caps can be easily removed for lamp changing then resealed by hand
Plug in electrical terminals
Slide out gear tray allow easy removal for lamp changing etc.
Supplied with lamps
Mounting Bracket (stock no. 321-6719) available separately

Информацията за складовите наличности временно не е налична.

€ 53,19

€ 26,593 Each (In a Pack of 2) (ex VAT)

Waldmann Tube Lamp Light Bracket for Fluorescent Lamps

€ 53,19

€ 26,593 Each (In a Pack of 2) (ex VAT)

Waldmann Tube Lamp Light Bracket for Fluorescent Lamps
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Mount Type

Bracket

Supported Lamp Type

Fluorescent

Supported Lamp Shape

Tube

Fixing Centres

20mm

Distrelec Product Id

30409933

Страна на произход

Germany

Детайли за продукта

Acrylic Tube Light

Internal high frequency control gear eliminates flicker and reduces operating temperatures
70mm dia. acrylic tube, 5mm thick, provides good impact protection and UV stability
Glass fibre reinforced polyamide
End caps can be easily removed for lamp changing then resealed by hand
Plug in electrical terminals
Slide out gear tray allow easy removal for lamp changing etc.
Supplied with lamps
Mounting Bracket (stock no. 321-6719) available separately