Waldmann Magnifying Lamp with LED Flexi Magnifier Lamp, 3dioptre, 162 x 105mm Lens

Номер на артикул на RS: 128-8492Марка: Waldmann№ по каталога на производителя: 113460000 00700270
brand-logo

Технически документи

Спецификации

Dioptre

3dioptre

Lens Size

162 x 105mm

Maximum Reach

400mm

Magnifier Type

LED Flexi Magnifier Lamp

Lamp Wattage

12W

Operating Voltage

100 → 240V ac

Lens Length

162mm

Plug Type

Type C - European Plug

Страна на произход

Germany

Детайли за продукта

Waldmann Rectangular Magnifier LED Light

The Waldmann SNLQ magnifying luminaire has 2 ways of illuminating an object. Light and shadow allow you to use light incidence with significant shadow to recognise certain details. The SNLQ also provides completely shadow free light for example for assembly and inspection tasks. These features can be changed with a flick of a switch.

Features and Benefits

• Illuminating bench magnifier
• Two lighting modes
• Maintenance free technology LED technology
• Steel tube body and Plastic luminaire body
• Spring balanced arm
• Rate of protection: IP20

Waldmann

€ 801,77

€ 801,77 Всеки (ex VAT)

Waldmann Magnifying Lamp with LED Flexi Magnifier Lamp, 3dioptre, 162 x 105mm Lens

€ 801,77

€ 801,77 Всеки (ex VAT)

Waldmann Magnifying Lamp with LED Flexi Magnifier Lamp, 3dioptre, 162 x 105mm Lens

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Dioptre

3dioptre

Lens Size

162 x 105mm

Maximum Reach

400mm

Magnifier Type

LED Flexi Magnifier Lamp

Lamp Wattage

12W

Operating Voltage

100 → 240V ac

Lens Length

162mm

Plug Type

Type C - European Plug

Страна на произход

Germany

Детайли за продукта

Waldmann Rectangular Magnifier LED Light

The Waldmann SNLQ magnifying luminaire has 2 ways of illuminating an object. Light and shadow allow you to use light incidence with significant shadow to recognise certain details. The SNLQ also provides completely shadow free light for example for assembly and inspection tasks. These features can be changed with a flick of a switch.

Features and Benefits

• Illuminating bench magnifier
• Two lighting modes
• Maintenance free technology LED technology
• Steel tube body and Plastic luminaire body
• Spring balanced arm
• Rate of protection: IP20

Waldmann