Waldmann LED Magnifying Lamp, 3dioptre, 162 x 105mm Lens

Номер на артикул на RS: 128-8490Марка: Waldmann№ по каталога на производителя: 113459000 00700273
brand-logo

Технически документи

Спецификации

Dioptre

3dioptre

Lens Size

162 x 105mm

Maximum Reach

400mm

Lamp Type

LED

Lamp Wattage

12 W

Operating Voltage

100 → 240V ac

Lens Length

162mm

Plug Type

Type C - European Plug

Страна на произход

Germany

Детайли за продукта

Waldmann Rectangular Magnifier LED Light

The Waldmann SNLQ magnifying luminaire has 2 ways of illuminating an object. Light and shadow allow you to use light incidence with significant shadow to recognise certain details. The SNLQ also provides completely shadow free light for example for assembly and inspection tasks. These features can be changed with a flick of a switch.

Features and Benefits

• Illuminating bench magnifier
• Two lighting modes
• Maintenance free technology LED technology
• Steel tube body and Plastic luminaire body
• Spring balanced arm
• Rate of protection: IP20

Waldmann

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Waldmann LED Magnifying Lamp, 3dioptre, 162 x 105mm Lens

P.O.A.

Waldmann LED Magnifying Lamp, 3dioptre, 162 x 105mm Lens
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Dioptre

3dioptre

Lens Size

162 x 105mm

Maximum Reach

400mm

Lamp Type

LED

Lamp Wattage

12 W

Operating Voltage

100 → 240V ac

Lens Length

162mm

Plug Type

Type C - European Plug

Страна на произход

Germany

Детайли за продукта

Waldmann Rectangular Magnifier LED Light

The Waldmann SNLQ magnifying luminaire has 2 ways of illuminating an object. Light and shadow allow you to use light incidence with significant shadow to recognise certain details. The SNLQ also provides completely shadow free light for example for assembly and inspection tasks. These features can be changed with a flick of a switch.

Features and Benefits

• Illuminating bench magnifier
• Two lighting modes
• Maintenance free technology LED technology
• Steel tube body and Plastic luminaire body
• Spring balanced arm
• Rate of protection: IP20

Waldmann

Може да се интересувате от