Waldmann LED Machine Light, 100 → 240 V ac, IP65, IP67, 600mm Arm Length

Номер на артикул на RS: 128-8483Марка: Waldmann№ по каталога на производителя: 113183000 00680251
brand-logo
Преглед на всички в Машинни светлини

Технически документи

Спецификации

Lamp Type

LED

Voltage Rating

100 → 240 V ac

Light Style

Flexible Arm

Wattage

9.5 W

Arm Length

600mm

Arm Type

Flexible

IP Rating

IP65, IP67

Maximum Reach

600mm

Integral transformer

Yes

Cable Length

3m

Страна на произход

Germany

Детайли за продукта

Waldmann Flexible Arm ROCIA Focus LED Light

The Waldmann ROCIA Focus is a flexible arm LED spotlight with a full metal design ensures high mechanical and chemical stability. The luminaire head and arm is made of aluminium, the flexible steel tube, diecast joints and the cables and seals are made of resistant materials give the ROCIA Focus a long service life.
The luminaire can be positioned with the upmost precision, directing the light where needed. Despite the size of the ROCIA Focus the exact adjustment of the lens and LEDs enable an illuminance of up to 30000 lx, and the switchable dimming function. Even when not dimmed the luminaire saves energy compared with respective halogen luminaires, up to 90% of energy.

Features and Benefits

• Precision position of light
• Flexible Arm
• Maintenance free LED technology
• Aluminium housing
• Lifetime hours: 50000
• Rate of protection: IP65 (67)

Waldmann

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Waldmann LED Machine Light, 100 → 240 V ac, IP65, IP67, 600mm Arm Length

P.O.A.

Waldmann LED Machine Light, 100 → 240 V ac, IP65, IP67, 600mm Arm Length
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Lamp Type

LED

Voltage Rating

100 → 240 V ac

Light Style

Flexible Arm

Wattage

9.5 W

Arm Length

600mm

Arm Type

Flexible

IP Rating

IP65, IP67

Maximum Reach

600mm

Integral transformer

Yes

Cable Length

3m

Страна на произход

Germany

Детайли за продукта

Waldmann Flexible Arm ROCIA Focus LED Light

The Waldmann ROCIA Focus is a flexible arm LED spotlight with a full metal design ensures high mechanical and chemical stability. The luminaire head and arm is made of aluminium, the flexible steel tube, diecast joints and the cables and seals are made of resistant materials give the ROCIA Focus a long service life.
The luminaire can be positioned with the upmost precision, directing the light where needed. Despite the size of the ROCIA Focus the exact adjustment of the lens and LEDs enable an illuminance of up to 30000 lx, and the switchable dimming function. Even when not dimmed the luminaire saves energy compared with respective halogen luminaires, up to 90% of energy.

Features and Benefits

• Precision position of light
• Flexible Arm
• Maintenance free LED technology
• Aluminium housing
• Lifetime hours: 50000
• Rate of protection: IP65 (67)

Waldmann

Може да се интересувате от