Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Waldmann LED Machine Light, 24 V ac/dc, 24 V ac/dc, 24 V dc, IP67, 196mm Arm Length

Номер на артикул на RS: 693-3751Марка: Waldmann№ по каталога на производителя: 112544000 00001328
brand-logo
Преглед на всички в Машинни светлини

Технически документи

Спецификации

Lamp Type

LED

Voltage Rating

24 V ac/dc, 24 V ac/dc, 24 V dc

Light Style

Linear Fixed

Wattage

3.6 W

Arm Length

196mm

IP Rating

IP67

Maximum Reach

196mm

Integral transformer

Yes

Cable Length

3m

Страна на произход

Germany

Детайли за продукта

Adjustable LED Strip Machine Light

The Slim LED is designed for machine and equipment use where light is needed but space is limited. Optimum light is ensured using the latest LED technology in which the LEDs are directly attached to a flexible circuit board. This type of design makes the luminaire impervious to vibration and impact that may be a factor in some machining conditions. With a protective rating of IP67, the Slim LED is waterproof. However, it is not recommended for situations where coolants or lubricants are present.

Minimal installation dimensions
May be connected directly to a 24V supply
50,000 hours of optimum light due to latest LED technology
Impact and vibration resistant
Lighting direction individually adjustable within the supplied mounting bracket

Supplied with

Mounting bracket

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 147,03

€ 147,03 Всеки (ex VAT)

Waldmann LED Machine Light, 24 V ac/dc, 24 V ac/dc, 24 V dc, IP67, 196mm Arm Length

€ 147,03

€ 147,03 Всеки (ex VAT)

Waldmann LED Machine Light, 24 V ac/dc, 24 V ac/dc, 24 V dc, IP67, 196mm Arm Length
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Lamp Type

LED

Voltage Rating

24 V ac/dc, 24 V ac/dc, 24 V dc

Light Style

Linear Fixed

Wattage

3.6 W

Arm Length

196mm

IP Rating

IP67

Maximum Reach

196mm

Integral transformer

Yes

Cable Length

3m

Страна на произход

Germany

Детайли за продукта

Adjustable LED Strip Machine Light

The Slim LED is designed for machine and equipment use where light is needed but space is limited. Optimum light is ensured using the latest LED technology in which the LEDs are directly attached to a flexible circuit board. This type of design makes the luminaire impervious to vibration and impact that may be a factor in some machining conditions. With a protective rating of IP67, the Slim LED is waterproof. However, it is not recommended for situations where coolants or lubricants are present.

Minimal installation dimensions
May be connected directly to a 24V supply
50,000 hours of optimum light due to latest LED technology
Impact and vibration resistant
Lighting direction individually adjustable within the supplied mounting bracket

Supplied with

Mounting bracket

Може да се интересувате от