Waldmann LED Machine Light, IP67

Технически документи
Спецификации
Brand
WaldmannLamp Type
LED
Light Style
Flexible Arm
Wattage
3 W
Arm Type
Flexible Neck
IP Rating
IP67
Integral transformer
No
Cable Length
1.5m
EU Energy Efficiency Rating
A+
Distrelec Product Id
30422245
Страна на произход
Germany
Детайли за продукта
Waldmann ABLL1 LED Pivoting Head Machine Light
These compact 3W IP67 LED machine lights are designed to provide high luminous power for close-up process illumination almost anywhere. They are insensitive to vibrations and resistant to metal chippings and cutting fluids in a machining environment. The integrated ball joint allows 360 degree rotation and fast, precise positioning within an angle of 40°.
1 x high power LED (3W)
Color temperature daylight white 6000 K
6° or 25° angle of illumination (RS 293-322 and RS 102-614 respectively)
Black anodized aluminum housing with a 2 mm thick safety glass lens
Ball joint adjustment
Without switch
System of protection IP67; class of protection III
Mounted using an integral M18 x 1.5 thread
Supplied with a 1.5m unterminated power lead
LED drivers required, please see Note.
€ 273,20
€ 273,20 Всеки (ex VAT)
1
€ 273,20
€ 273,20 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
WaldmannLamp Type
LED
Light Style
Flexible Arm
Wattage
3 W
Arm Type
Flexible Neck
IP Rating
IP67
Integral transformer
No
Cable Length
1.5m
EU Energy Efficiency Rating
A+
Distrelec Product Id
30422245
Страна на произход
Germany
Детайли за продукта
Waldmann ABLL1 LED Pivoting Head Machine Light
These compact 3W IP67 LED machine lights are designed to provide high luminous power for close-up process illumination almost anywhere. They are insensitive to vibrations and resistant to metal chippings and cutting fluids in a machining environment. The integrated ball joint allows 360 degree rotation and fast, precise positioning within an angle of 40°.
1 x high power LED (3W)
Color temperature daylight white 6000 K
6° or 25° angle of illumination (RS 293-322 and RS 102-614 respectively)
Black anodized aluminum housing with a 2 mm thick safety glass lens
Ball joint adjustment
Without switch
System of protection IP67; class of protection III
Mounted using an integral M18 x 1.5 thread
Supplied with a 1.5m unterminated power lead
LED drivers required, please see Note.