WAGO 890 Series WINSTA MINI Snap In Socket, 3-Pole, Female, 3-Way, Flange Mount, Snap In Mount, 16A

Технически документи
Спецификации
Brand
WagoPole Format
3
Series
890
Gender
Female
Number Of Ways
3
Plug/Socket
Socket
Colour
Black
Type
WINSTA MINI Snap In Socket
Mounting Type
Flange Mount, Snap In Mount
Current Rating
16A
Voltage Rating
250 V
Wire Size
22 → 16 AWG
Termination Method
Push-In Cage Clamp
Contact Material
Copper Alloy
Страна на произход
Switzerland
Детайли за продукта
890 Series Snap-in Device Connectors 3 Pole
The 890 Series WINSTA® MINI snap-in connectors are ideal for fast electrical installation where space is restricted. Suitable for LED applications, they offer excellent reliability due to mismating and contact protection.
Features and Benefits
CAGE CLAMP® spring connection for fast and reliable wiring
WINSTA® Mini Range of connectors
€ 12,87
€ 2,574 Each (In a Pack of 5) (ex VAT)
5
€ 12,87
€ 2,574 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 20 | € 2,574 | € 12,87 |
25 - 45 | € 2,447 | € 12,24 |
50+ | € 2,333 | € 11,66 |
Технически документи
Спецификации
Brand
WagoPole Format
3
Series
890
Gender
Female
Number Of Ways
3
Plug/Socket
Socket
Colour
Black
Type
WINSTA MINI Snap In Socket
Mounting Type
Flange Mount, Snap In Mount
Current Rating
16A
Voltage Rating
250 V
Wire Size
22 → 16 AWG
Termination Method
Push-In Cage Clamp
Contact Material
Copper Alloy
Страна на произход
Switzerland
Детайли за продукта
890 Series Snap-in Device Connectors 3 Pole
The 890 Series WINSTA® MINI snap-in connectors are ideal for fast electrical installation where space is restricted. Suitable for LED applications, they offer excellent reliability due to mismating and contact protection.
Features and Benefits
CAGE CLAMP® spring connection for fast and reliable wiring