Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

WAGO 870-831 870 Series Grey, 2.5mm², Single-Level, Cage Clamp Termination

Номер на артикул на RS: 825-1186Марка: WAGO№ по каталога на производителя: 870-831Distrelec Article No.: 30402289
brand-logo

Технически документи

Спецификации

Brand

Wago

Colour

Grey

Number of Levels

Single

American Wire Gauge

28 → 12AWG

Series

870

Termination Method

Cage Clamp

Cable CSA

2.5mm²

Fused

No

Voltage Rating

500 V

Current Rating

24A

Pitch

5mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Standards Met

CCA

Distrelec Product Id

30402289

Страна на произход

Germany

Детайли за продукта

Cage Clamp - 870 Series

Feed-through terminal blocks connections for DIN Rail mounting. The conductor through terminals feature cage clamp® technology for ultra-quick connection.

Features and Benefits

• 28-14 AWG
• Cage Clamp Connection
• 500 V measured voltage
• 6 kV measured shock voltage
• 24 A Current intensity
• Front entry wiring type
• 4 connection points
• DIN 35 Rail mounting

870 Series

Compact screwless DIN rail mount terminals suitable for use with TS35 ’Top Hat’ rails. The compact size of the terminal is possible due to the new cage clamp designed to satisfy the need to reduce cabinet space on site.

Може да се интересувате от
Phoenix Contact 3040012 STB 2.5/1P Series Grey, 2.5mm²
P.O.A.Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 14,43

€ 1,443 Each (In a Pack of 10) (ex VAT)

WAGO 870-831 870 Series Grey, 2.5mm², Single-Level, Cage Clamp Termination

€ 14,43

€ 1,443 Each (In a Pack of 10) (ex VAT)

WAGO 870-831 870 Series Grey, 2.5mm², Single-Level, Cage Clamp Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Phoenix Contact 3040012 STB 2.5/1P Series Grey, 2.5mm²
P.O.A.Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

Wago

Colour

Grey

Number of Levels

Single

American Wire Gauge

28 → 12AWG

Series

870

Termination Method

Cage Clamp

Cable CSA

2.5mm²

Fused

No

Voltage Rating

500 V

Current Rating

24A

Pitch

5mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Standards Met

CCA

Distrelec Product Id

30402289

Страна на произход

Germany

Детайли за продукта

Cage Clamp - 870 Series

Feed-through terminal blocks connections for DIN Rail mounting. The conductor through terminals feature cage clamp® technology for ultra-quick connection.

Features and Benefits

• 28-14 AWG
• Cage Clamp Connection
• 500 V measured voltage
• 6 kV measured shock voltage
• 24 A Current intensity
• Front entry wiring type
• 4 connection points
• DIN 35 Rail mounting

870 Series

Compact screwless DIN rail mount terminals suitable for use with TS35 ’Top Hat’ rails. The compact size of the terminal is possible due to the new cage clamp designed to satisfy the need to reduce cabinet space on site.

Може да се интересувате от
Phoenix Contact 3040012 STB 2.5/1P Series Grey, 2.5mm²
P.O.A.Each (In a Pack of 5) (ex VAT)