Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

WAGO 870 Series Jumper Bar for Use with 870 Series Terminal Blocks, 18A

Номер на артикул на RS: 388-7507Марка: WAGO№ по каталога на производителя: 870-403
brand-logo

Технически документи

Спецификации

Brand

Wago

Accessory Type

Jumper Bar

Series

870

For Use With

870 Series Terminal Blocks

Current Rating

18A

Colour

Light Grey

Number Of Ways

3

Страна на произход

Germany

Детайли за продукта

Standard Terminals

870 Series DIN Rail terminal blocks available as 2, 3 or 4-conductor through terminals. The cross section ranges from 0.08² mm to 4 mm² across the 870 series. The terminal blocks are suitable for DIN 15 and DIN 35 rail mounting.

Features and Benefits

• Front entry wiring
• Cage clamp® connection
• DIN Rail mounting

870 Series

Compact screwless DIN rail mount terminals suitable for use with TS35 ’Top Hat’ rails. The compact size of the terminal is possible due to the new cage clamp designed to satisfy the need to reduce cabinet space on site.

Може да се интересувате от
WAGO 870 Series Jumper Bar for Use with 870 Series Terminal Blocks, 18A
€ 0,416Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 5,70

€ 5,70 1 Pack of 10 (ex VAT)

WAGO 870 Series Jumper Bar for Use with 870 Series Terminal Blocks, 18A

€ 5,70

€ 5,70 1 Pack of 10 (ex VAT)

WAGO 870 Series Jumper Bar for Use with 870 Series Terminal Blocks, 18A
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
WAGO 870 Series Jumper Bar for Use with 870 Series Terminal Blocks, 18A
€ 0,416Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Brand

Wago

Accessory Type

Jumper Bar

Series

870

For Use With

870 Series Terminal Blocks

Current Rating

18A

Colour

Light Grey

Number Of Ways

3

Страна на произход

Germany

Детайли за продукта

Standard Terminals

870 Series DIN Rail terminal blocks available as 2, 3 or 4-conductor through terminals. The cross section ranges from 0.08² mm to 4 mm² across the 870 series. The terminal blocks are suitable for DIN 15 and DIN 35 rail mounting.

Features and Benefits

• Front entry wiring
• Cage clamp® connection
• DIN Rail mounting

870 Series

Compact screwless DIN rail mount terminals suitable for use with TS35 ’Top Hat’ rails. The compact size of the terminal is possible due to the new cage clamp designed to satisfy the need to reduce cabinet space on site.

Може да се интересувате от
WAGO 870 Series Jumper Bar for Use with 870 Series Terminal Blocks, 18A
€ 0,416Each (In a Pack of 10) (ex VAT)