WAGO 870 Series Jumper Bar for Use with 870 Series Terminal Blocks, 18A

Номер на артикул на RS: 388-7490Марка: WAGO№ по каталога на производителя: 870-402Distrelec Article No.: 30074148
brand-logo

Технически документи

Спецификации

Brand

Wago

Accessory Type

Jumper Bar

Series

870

For Use With

870 Series Terminal Blocks

Current Rating

18A

Mounting Type

Rail Mount

Colour

Light Grey

Material

Polyamide

Number Of Ways

2

Страна на произход

Germany

Детайли за продукта

869 Series

DIN Rail terminals have a modular design with a 5 mm width. The standard 'centre' terminals have a tab mating facility, with the 'end' terminals having flanges for M4 fixing (Ø 4.2 mm). Centre and end terminals can easily be combined with end plates to make up a complete terminal strip.

Features and Benefits

• Rated voltage: 500 V/6 kV
• Front cabling allows for space saving
• Cage clamp® connection
• Jumper bars and marking accessories also available

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 4,25

€ 0,425 Each (In a Pack of 10) (ex VAT)

WAGO 870 Series Jumper Bar for Use with 870 Series Terminal Blocks, 18A

€ 4,25

€ 0,425 Each (In a Pack of 10) (ex VAT)

WAGO 870 Series Jumper Bar for Use with 870 Series Terminal Blocks, 18A
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Wago

Accessory Type

Jumper Bar

Series

870

For Use With

870 Series Terminal Blocks

Current Rating

18A

Mounting Type

Rail Mount

Colour

Light Grey

Material

Polyamide

Number Of Ways

2

Страна на произход

Germany

Детайли за продукта

869 Series

DIN Rail terminals have a modular design with a 5 mm width. The standard 'centre' terminals have a tab mating facility, with the 'end' terminals having flanges for M4 fixing (Ø 4.2 mm). Centre and end terminals can easily be combined with end plates to make up a complete terminal strip.

Features and Benefits

• Rated voltage: 500 V/6 kV
• Front cabling allows for space saving
• Cage clamp® connection
• Jumper bars and marking accessories also available

Може да се интересувате от