WAGO 869-351 869 Series Grey, 2.5mm², Single-Level, Cage Clamp Termination

Номер на артикул на RS: 388-7399Марка: WAGO№ по каталога на производителя: 869-351
brand-logo

Технически документи

Спецификации

Brand

Wago

Colour

Grey

Number of Levels

Single

American Wire Gauge

28 → 12AWG

Series

869

Termination Method

Cage Clamp

Cable CSA

2.5mm²

Fused

No

Voltage Rating

500 V

Current Rating

24A

Pitch

5mm

Страна на произход

Germany

Детайли за продукта

869 Series

DIN Rail terminals have a modular design with a 5 mm width. The standard 'centre' terminals have a tab mating facility, with the 'end' terminals having flanges for M4 fixing (Ø 4.2 mm). Centre and end terminals can easily be combined with end plates to make up a complete terminal strip.

Features and Benefits

• Rated voltage: 500 V/6 kV
• Front cabling allows for space saving
• Cage clamp® connection
• Jumper bars and marking accessories also available

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 9,57

€ 0,957 Each (In a Pack of 10) (ex VAT)

WAGO 869-351 869 Series Grey, 2.5mm², Single-Level, Cage Clamp Termination

€ 9,57

€ 0,957 Each (In a Pack of 10) (ex VAT)

WAGO 869-351 869 Series Grey, 2.5mm², Single-Level, Cage Clamp Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Wago

Colour

Grey

Number of Levels

Single

American Wire Gauge

28 → 12AWG

Series

869

Termination Method

Cage Clamp

Cable CSA

2.5mm²

Fused

No

Voltage Rating

500 V

Current Rating

24A

Pitch

5mm

Страна на произход

Germany

Детайли за продукта

869 Series

DIN Rail terminals have a modular design with a 5 mm width. The standard 'centre' terminals have a tab mating facility, with the 'end' terminals having flanges for M4 fixing (Ø 4.2 mm). Centre and end terminals can easily be combined with end plates to make up a complete terminal strip.

Features and Benefits

• Rated voltage: 500 V/6 kV
• Front cabling allows for space saving
• Cage clamp® connection
• Jumper bars and marking accessories also available

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от