WAGO 862 Series Terminal Strip, 5-Way, 32A, 20 → 12 AWG, Wire, Push-In Cage Clamp Termination

Номер на артикул на RS: 475-1500Марка: WAGO№ по каталога на производителя: 862-1505
brand-logo

Технически документи

Спецификации

Brand

Wago

Number Of Ways

5

Current Rating

32A

Wire Size

20 → 12 AWG,

Termination Method

Push-In Cage Clamp

Mounting Type

Screw

Fused

No

Material

Polyamide

Voltage Rating

500 V

Series

862

Colour

Black

Cable CSA

4mm²

Contact Material

Copper

Страна на произход

Germany

Детайли за продукта

862 Series

For fixing screws 3mm Ø or for self tapping screw 2.9mm Ø from the top without marking
Offset 10-11mm
4 conductor device connector
Available in 2, 3, 4 and 5 pole configurations

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 14,82

€ 2,964 Each (In a Pack of 5) (ex VAT)

WAGO 862 Series Terminal Strip, 5-Way, 32A, 20 → 12 AWG, Wire, Push-In Cage Clamp Termination

€ 14,82

€ 2,964 Each (In a Pack of 5) (ex VAT)

WAGO 862 Series Terminal Strip, 5-Way, 32A, 20 → 12 AWG, Wire, Push-In Cage Clamp Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Wago

Number Of Ways

5

Current Rating

32A

Wire Size

20 → 12 AWG,

Termination Method

Push-In Cage Clamp

Mounting Type

Screw

Fused

No

Material

Polyamide

Voltage Rating

500 V

Series

862

Colour

Black

Cable CSA

4mm²

Contact Material

Copper

Страна на произход

Germany

Детайли за продукта

862 Series

For fixing screws 3mm Ø or for self tapping screw 2.9mm Ø from the top without marking
Offset 10-11mm
4 conductor device connector
Available in 2, 3, 4 and 5 pole configurations

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от