Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

WAGO 859 Series Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 5A Load

Номер на артикул на RS: 180-3051Марка: WAGO№ по каталога на производителя: 859-390
brand-logo

Технически документи

Спецификации

Brand

Wago

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

859

Load Current Rating

5A

Load Voltage Rating

250V ac

Maximum Input Voltage

24V dc

Terminal Type

Cage Clamp

Switching Voltage

250V ac

Depth

91mm

Height

56mm

Length

6mm

Contact Material

Silver Alloy

Input Current

12mA

Dimensions

6 x 56 x 91mm

Life

5 x 10^6 (Mechanical) cycles, 50 x 10^3 (Electrical) cycles

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Input Voltage Range

(Maximum) 24V dc

Operating Temperature Range

-25 → +70°C

Accessory Type

Relay Module

Relay Switching Classification

Miniature Switching Relay

Standards Met

DNV GL TAA00001D1, EN 61010-2-201, EN 61373, EN 61810-1, GL, NK TA17255M, PRS TE/1989/880590/13, UL, UL E175199 Sec.6

Special Features

LED Indication

Страна на произход

China

Информацията за складовите наличности временно не е налична.

€ 16,27

€ 16,27 Всеки (ex VAT)

WAGO 859 Series Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 5A Load

€ 16,27

€ 16,27 Всеки (ex VAT)

WAGO 859 Series Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 5A Load
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Wago

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

859

Load Current Rating

5A

Load Voltage Rating

250V ac

Maximum Input Voltage

24V dc

Terminal Type

Cage Clamp

Switching Voltage

250V ac

Depth

91mm

Height

56mm

Length

6mm

Contact Material

Silver Alloy

Input Current

12mA

Dimensions

6 x 56 x 91mm

Life

5 x 10^6 (Mechanical) cycles, 50 x 10^3 (Electrical) cycles

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Input Voltage Range

(Maximum) 24V dc

Operating Temperature Range

-25 → +70°C

Accessory Type

Relay Module

Relay Switching Classification

Miniature Switching Relay

Standards Met

DNV GL TAA00001D1, EN 61010-2-201, EN 61373, EN 61810-1, GL, NK TA17255M, PRS TE/1989/880590/13, UL, UL E175199 Sec.6

Special Features

LED Indication

Страна на произход

China