Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

WAGO 859 Series Interface Relay, DIN Rail Mount, 24V dc Coil, 1-Pole

Номер на артикул на RS: 135-7384Марка: WAGO№ по каталога на производителя: 859-304Distrelec Article No.: 30397256
brand-logo

Технически документи

Спецификации

Brand

Wago

Coil Voltage

24V dc

Mounting Type

DIN Rail

Number of Poles

1

Series

859

Switching Voltage

250V ac

Terminal Type

Plug In

Depth

56mm

Height

91mm

Length

6mm

Contact Material

Silver Nickel

Input Current

10mA

Special Features

Spring Pressure Connection Technology

Standards Met

EN 60664-1, GL, UL 508

Relay Switching Classification

Miniature Relay

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Life

50000 (Electrical) operations, 5000000 (Mechanical) operations

Dimensions

6 x 56 x 91mm

Operating Temperature Range

-40 → +50°C

Accessory Type

Relay Module

Distrelec Product Id

30397256

Страна на произход

China

Детайли за продукта

Wago 857 Series Relay Accessories

Wago range of relay accessories for the 857 series. Accessories include relay sockets, jumper bars and marker strips.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 16,09

€ 16,09 Всеки (ex VAT)

WAGO 859 Series Interface Relay, DIN Rail Mount, 24V dc Coil, 1-Pole

€ 16,09

€ 16,09 Всеки (ex VAT)

WAGO 859 Series Interface Relay, DIN Rail Mount, 24V dc Coil, 1-Pole
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Wago

Coil Voltage

24V dc

Mounting Type

DIN Rail

Number of Poles

1

Series

859

Switching Voltage

250V ac

Terminal Type

Plug In

Depth

56mm

Height

91mm

Length

6mm

Contact Material

Silver Nickel

Input Current

10mA

Special Features

Spring Pressure Connection Technology

Standards Met

EN 60664-1, GL, UL 508

Relay Switching Classification

Miniature Relay

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Life

50000 (Electrical) operations, 5000000 (Mechanical) operations

Dimensions

6 x 56 x 91mm

Operating Temperature Range

-40 → +50°C

Accessory Type

Relay Module

Distrelec Product Id

30397256

Страна на произход

China

Детайли за продукта

Wago 857 Series Relay Accessories

Wago range of relay accessories for the 857 series. Accessories include relay sockets, jumper bars and marker strips.

Може да се интересувате от