Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

WAGO Interface Relay, DIN Rail Mount, 24V dc Coil, 4PDT, 4-Pole

Номер на артикул на RS: 135-7386Марка: WAGO№ по каталога на производителя: 858-304
brand-logo

Технически документи

Спецификации

Brand

Wago

Coil Voltage

24V dc

Contact Configuration

4PDT

Mounting Type

DIN Rail

Number of Poles

4

Terminal Type

Plug In

Depth

73mm

Height

97mm

Length

31mm

Contact Material

Silver Alloy

Maximum Operating Temperature

+70°C

Life

100000 (Electrical) Operations, 20000000 (Mechanical) Operations

Special Features

Spring Pressure Connection Technology

Standards Met

858-304:GL, EN 60664-1, EN 61810-1, UL 508

Relay Switching Classification

Miniature Relay

Minimum Operating Temperature

-25°C

Страна на произход

Germany

Детайли за продукта

Wago 857 Series Relay Accessories

Wago range of relay accessories for the 857 series. Accessories include relay sockets, jumper bars and marker strips.

Информацията за складовите наличности временно не е налична.

€ 15,95

€ 15,95 Всеки (ex VAT)

WAGO Interface Relay, DIN Rail Mount, 24V dc Coil, 4PDT, 4-Pole

€ 15,95

€ 15,95 Всеки (ex VAT)

WAGO Interface Relay, DIN Rail Mount, 24V dc Coil, 4PDT, 4-Pole
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Wago

Coil Voltage

24V dc

Contact Configuration

4PDT

Mounting Type

DIN Rail

Number of Poles

4

Terminal Type

Plug In

Depth

73mm

Height

97mm

Length

31mm

Contact Material

Silver Alloy

Maximum Operating Temperature

+70°C

Life

100000 (Electrical) Operations, 20000000 (Mechanical) Operations

Special Features

Spring Pressure Connection Technology

Standards Met

858-304:GL, EN 60664-1, EN 61810-1, UL 508

Relay Switching Classification

Miniature Relay

Minimum Operating Temperature

-25°C

Страна на произход

Germany

Детайли за продукта

Wago 857 Series Relay Accessories

Wago range of relay accessories for the 857 series. Accessories include relay sockets, jumper bars and marker strips.