WAGO 857 Series Solid State Relay, 0.1 A Load, DIN Rail Mount, 48 V dc Load, 138V ac/dc Control

Номер на артикул на RS: 180-3047Марка: WAGO№ по каталога на производителя: 857-707
brand-logo

Технически документи

Спецификации

Brand

Wago

Maximum Load Current

0.1 A

Mounting Type

DIN Rail

Maximum Load Voltage

48 V dc

Minimum Load Voltage

0 V dc

Maximum Control Voltage

138V ac/dc

Minimum Control Voltage

100V ac/dc

Switching Type

AC/DC

Control Voltage Range

100 → 138 V dc

Terminal Type

Cage Clamp

Output Device

Transistor/Triac

Relay Type

Solid State Relay

Maximum Turn On Time

0.1ms

Load Voltage Range

0 → 48V dc

Series

857

Dimensions

94 x 6 x 81mm

Maximum Operating Temperature

+60°C

Length

94mm

Operating Temperature Range

-20 → +60°C

Height

81mm

Depth

6mm

Special Features

2-Conductor Technology, AC/DC Switching, DC Output

Minimum Operating Temperature

-20°C

Страна на произход

Germany

Информацията за складовите наличности временно не е налична.

€ 25,97

€ 25,97 Всеки (ex VAT)

WAGO 857 Series Solid State Relay, 0.1 A Load, DIN Rail Mount, 48 V dc Load, 138V ac/dc Control

€ 25,97

€ 25,97 Всеки (ex VAT)

WAGO 857 Series Solid State Relay, 0.1 A Load, DIN Rail Mount, 48 V dc Load, 138V ac/dc Control
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Wago

Maximum Load Current

0.1 A

Mounting Type

DIN Rail

Maximum Load Voltage

48 V dc

Minimum Load Voltage

0 V dc

Maximum Control Voltage

138V ac/dc

Minimum Control Voltage

100V ac/dc

Switching Type

AC/DC

Control Voltage Range

100 → 138 V dc

Terminal Type

Cage Clamp

Output Device

Transistor/Triac

Relay Type

Solid State Relay

Maximum Turn On Time

0.1ms

Load Voltage Range

0 → 48V dc

Series

857

Dimensions

94 x 6 x 81mm

Maximum Operating Temperature

+60°C

Length

94mm

Operating Temperature Range

-20 → +60°C

Height

81mm

Depth

6mm

Special Features

2-Conductor Technology, AC/DC Switching, DC Output

Minimum Operating Temperature

-20°C

Страна на произход

Germany